-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TWO PART BOARD CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6636
|
Newark | 5P Potted Rast 2.5 Header |Amp Te Connectivity 2-2232962-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 152489 |
|
$0.0980 / $0.1900 | Buy Now |
DISTI #
2266-2-2232962-5-ND
|
DigiKey | 5P POTTED RAST 2.5 HEADER Min Qty: 2000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
152489 In Stock |
|
$0.0510 / $0.0570 | Buy Now |
DISTI #
AMP2-2232962-5
|
Heilind Electronics | 5P POTTED RAST 2.5 HEADER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5P POTTED RAST 2.5 HEADER |
152489 Partner Stock |
|
$0.0683 / $0.0796 | Buy Now |
DISTI #
AMP2-2232962-5
|
Interstate Connecting Components | 5P POTTED RAST 2.5 HEADER | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2-2232962-5
|
PEI Genesis | Board Connector, 5 Contact(s | 152489 |
|
Buy Now | |
DISTI #
2-2232962-5
|
Avnet Asia | RAST 2.5 Tab Header Assembly Potted Version 5-Position Through Hole Nylon (Alt: 2-2232962-5) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 13 Weeks, 2 Days | 0 |
|
RFQ | |
|
Master Electronics | 5P POTTED RAST 2.5 HEADER |
152489 Partner Stock |
|
$0.0683 / $0.0796 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2232962-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2232962-5
TE Connectivity
TWO PART BOARD CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Depth | 0.61 inch | |
Body Length | 0.59 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | MIXED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50.8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-2232962-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-2232962-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-2232962-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 2-2232962-5 vs 3-2232962-5 |