-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7198
|
Newark | 2-Pos. Sealed 2.8Mm Uscar Clean Body For |Te Connectivity 2-2236706-1 Min Qty: 2520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 | Buy Now |
DISTI #
17-2-2236706-1-ND
|
DigiKey | 2-POS. SEALED 2.8MM USCAR CLEAN Min Qty: 252 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$3.1005 | Buy Now |
DISTI #
2-2236706-1
|
Avnet Americas | 2-POS. SEALED 2.8MM USCAR CLEAN BODY FOR - Bulk (Alt: 2-2236706-1) Min Qty: 252 Package Multiple: 252 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6833 / $3.2290 | Buy Now |
DISTI #
571-2-2236706-1
|
Mouser Electronics | Automotive Connectors 2-POS. SEALED 2.8MM USCAR CLEAN BODY FOR RoHS: Compliant | 327 |
|
$4.5500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2520 Package Multiple: 252 Container: Box | 0Box |
|
$2.7400 | Buy Now |
DISTI #
AMP2-2236706-1
|
Heilind Electronics | 2-POS. SEALED 2.8MM USCAR CLEA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2-POS. SEALED 2.8MM USCAR CLEAN BODY FOR | 0 |
|
$2.9100 / $8.1900 | Buy Now |
DISTI #
AMP2-2236706-1
|
Interstate Connecting Components | 2-POS. SEALED 2.8MM USCAR CLEA | 0 |
|
Buy Now | |
|
Master Electronics | 2-POS. SEALED 2.8MM USCAR CLEAN BODY FOR | 0 |
|
$2.9100 / $8.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2236706-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2236706-1
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.911 inch | |
Body Depth | 0.906 inch | |
Body Length | 1.429 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mating Contact Row Spacing | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Reference Standard | USCAR | |
Terminal Pitch | 5 mm |