-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-2236898-5-ND
|
DigiKey | 5POS, MCON 1.2 - LL CONNECTOR, S Min Qty: 1000 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$1.8091 | Buy Now |
DISTI #
2-2236898-5
|
Avnet Americas | 5POS, MCON 1.2 LL REC SEALED - Bulk (Alt: 2-2236898-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.6452 / $1.8575 | Buy Now |
DISTI #
571-2-2236898-5
|
Mouser Electronics | Automotive Connectors 5POS, MCON 1.2 LL REC SEALED RoHS: Compliant | 990 |
|
$1.8000 / $3.3500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.6000 | Buy Now |
DISTI #
AMP2-2236898-5
|
Heilind Electronics | 5POS, MCON 1.2 LL REC SEALED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5POS, MCON 1.2 LL REC SEALED | 0 |
|
$1.6500 / $3.4500 | Buy Now |
DISTI #
2-2236898-5
|
Avnet Americas | 5POS, MCON 1.2 LL REC SEALED - Bulk (Alt: 2-2236898-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.6452 / $1.8575 | Buy Now |
DISTI #
AMP2-2236898-5
|
Interstate Connecting Components | 5POS, MCON 1.2 LL REC SEALED | 0 |
|
Buy Now | |
|
Master Electronics | 5POS, MCON 1.2 LL REC SEALED | 0 |
|
$1.6500 / $3.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2236898-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2236898-5
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.043 inch | |
Body Depth | 0.65 inch | |
Body Length | 1.13 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Rated Voltage | 12 V | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 5 |