2-2267440-3
TE Connectivity
Description: Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle

Overview of 2-2267440-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for 2-2267440-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 60AJ0406
Newark Conn, Rcpt, 46Pos, 2Row, 1Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:46Contacts, Connector Mounting:Surface Mount Straight, Product Range:Ampmodu Small Centerline Rohs Compliant: Yes |Te Connectivity 2-2267440-3 RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $5.9900
$5.9900 Buy Now
DISTI # 2-2267440-3
Avnet Americas Connector Socket Strip Receptacle 46 Position 1mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: 2-2267440-3) Min Qty: 550 Package Multiple: 22 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 550 $4.6527
$4.6527 Buy Now
DISTI # 571-2-2267440-3
Mouser Electronics Board to Board & Mezzanine Connectors SCL 1.0 RCPT DR VT 046 SMT G3 TBK RoHS: Compliant 0
  • 550 $6.5400
  • 1,012 $5.7800
$5.7800 / $6.5400 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 550 Package Multiple: 22 Lead time: 8 Weeks Container: Tube 0
Tube
  • 550 $4.9300
$4.9300 Buy Now
DISTI # AMP2-2267440-3
Heilind Electronics SCL 1.0 RCPT DR VT 046 SMT G3 Americas - 0 in Stock
  • 550 $6.2450
  • 1,210 $5.7908
$5.7908 / $6.2450 Buy Now
Onlinecomponents.com SCL 1.0 RCPT DR VT 046 SMT G3 TBK RoHS: Compliant 0
  • 138 $10.8400
  • 275 $6.6900
  • 413 $5.2900
  • 550 $5.1900
$5.1900 / $10.8400 Buy Now
DISTI # AMP2-2267440-3
Interstate Connecting Components SCL 1.0 RCPT DR VT 046 SMT G3 0
  • 550 $6.2450
  • 1,210 $5.7908
$5.7908 / $6.2450 Buy Now
DISTI # 2-2267440-3
Avnet Abacus Connector Socket Strip Receptacle 46 Position 1mm Solder Straight Surface Mount Tube (Alt: 2-2267440-3) RoHS: Compliant Min Qty: 550 Package Multiple: 22 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics SCL 1.0 RCPT DR VT 046 SMT G3 TBK RoHS: Compliant 0
  • 138 $10.8400
  • 275 $6.6900
  • 413 $5.2900
  • 550 $5.1900
$5.1900 / $10.8400 Buy Now

CAD Models for 2-2267440-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-2267440-3 by TE Connectivity

2-2267440-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Depth
0.123 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
1A
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
1 A
Rated Voltage
30 V
Reference Standard
UL
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
46
UL Flammability Code
94V-0
Want to compare parts?
  1. 2-2267440-3
    TE Connectivity
    Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle
    VS

Alternate Parts for 2-2267440-3

This table gives cross-reference parts and alternative options found for 2-2267440-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-2267440-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1MM-R-D23-VS-00-F-TBP Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator TE Connectivity 2-2267440-3 vs 1MM-R-D23-VS-00-F-TBP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-2267440-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-2267440-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-2267440-3 would you like to use for your alert(s)?
  • Please alert me when 2-2267440-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-2267440-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-2267440-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-2267440-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-2267440-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-2267440-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: