Part Details for 2-2289732-0 by TE Connectivity
Overview of 2-2289732-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 2-2289732-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-2289732-0-ND
|
DigiKey | KIT, HOUSING, CPA, INLINE FEMALE Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7644 | Buy Now |
DISTI #
2-2289732-0
|
Avnet Americas | Connector Housing Receptacle 2Position 8mm Straight Cable Mount Water Blue - Bulk (Alt: 2-2289732-0) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.6428 / $0.7258 | Buy Now |
DISTI #
571-2-2289732-0
|
Mouser Electronics | Automotive Connectors KIT, HSG CPA INLINE FEMALE, FAKRA RoHS: Compliant | 984 |
|
$0.6800 / $1.4000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.6250 | Buy Now |
DISTI #
AMP2-2289732-0
|
Heilind Electronics | KIT, HOUSING, CPA, INLINE FEMA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KIT, HOUSING, CPA, INLINE FEMALE, FAKRA | 0 |
|
$0.7110 / $1.0370 | Buy Now |
DISTI #
2-2289732-0
|
Avnet Americas | Connector Housing Receptacle 2Position 8mm Straight Cable Mount Water Blue - Bulk (Alt: 2-2289732-0) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.6428 / $0.7258 | Buy Now |
DISTI #
AMP2-2289732-0
|
Interstate Connecting Components | KIT, HOUSING, CPA, INLINE FEMA | 0 |
|
Buy Now | |
|
Master Electronics | KIT, HOUSING, CPA, INLINE FEMALE, FAKRA | 0 |
|
$0.7110 / $1.0370 | Buy Now |
Part Details for 2-2289732-0
2-2289732-0 CAD Models
2-2289732-0 Part Data Attributes:
|
2-2289732-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2289732-0
TE Connectivity
2 Contact(s), Cable Mount, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.769 inch | |
Body Depth | 0.596 inch | |
Body Length | 1.078 inch | |
Connector Type | SMB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WATER-BLUE | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 8 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |