-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20P RCPT VAL-U-LOK GWT/V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5714
|
Newark | Headers & Wire Housings 20P 2Row 4.2Mm Rcpt |Amp Te Connectivity 2-2296205-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2473 |
|
$0.4090 | Buy Now |
DISTI #
2266-2-2296205-0-ND
|
DigiKey | 20P RCPT VAL-U-LOK GWT/V0 Min Qty: 200 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
2473 In Stock |
|
$0.3600 / $0.3800 | Buy Now |
DISTI #
17-2-2296205-0-ND
|
DigiKey | 20P RCPT VAL-U-LOK GWT/V0 Min Qty: 200 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3373 | Buy Now |
DISTI #
2-2296205-0
|
Avnet Americas | AMP2-2296205-0 - Bag (Alt: 2-2296205-0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$0.3068 / $0.3463 | Buy Now |
DISTI #
571-2-2296205-0
|
Mouser Electronics | Headers & Wire Housings 20P 2ROW 4.2MM RCPT RoHS: Compliant | 290 |
|
$0.3370 / $0.7900 | Buy Now |
DISTI #
V99:2348_16389112
|
Arrow Electronics | 20P RCPT VAL-U-LOK GWT/V0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1641 | Americas - 2000 |
|
$0.0619 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.2920 | Buy Now |
DISTI #
AMP2-2296205-0
|
Heilind Electronics | 20P RCPT VAL-U-LOK GWT/V0 | Americas - 0 in Stock |
|
$0.3231 / $0.3748 | Buy Now |
|
Onlinecomponents.com | 20P RCPT VAL-U-LOK GWT/V0 RoHS: Compliant |
2473 Partner Stock |
|
$0.3969 / $0.4151 | Buy Now |
DISTI #
35650450
|
Verical | 20P RCPT VAL-U-LOK GWT/V0 RoHS: Compliant Min Qty: 179 Package Multiple: 1 | Americas - 2473 |
|
$0.3400 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2296205-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2296205-0
TE Connectivity
20P RCPT VAL-U-LOK GWT/V0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15 N | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 4.2 mm | |
Total Number of Contacts | 20 |