Datasheets
2-2296207-0 by: TE Connectivity

20P PM PLUG VAL-U-LOK PM GWT/V0

Part Details for 2-2296207-0 by TE Connectivity

Overview of 2-2296207-0 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Healthcare Agriculture Technology Robotics and Drones

Price & Stock for 2-2296207-0

Part # Distributor Description Stock Price Buy
DISTI # 87AJ9766
Newark Headers & Wire Housings 20P 2Row 4.2Mm Pm Plug |Amp Te Connectivity 2-2296207-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 1000
  • 500 $0.5190
$0.5190 Buy Now
DISTI # 2266-2-2296207-0-ND
DigiKey 20P PM PLUG VAL-U-LOK PM GWT/V0 Min Qty: 150 Lead time: 13 Weeks Container: Bag MARKETPLACE PRODUCT 1000
In Stock
  • 150 $0.6900
  • 750 $0.5400
$0.5400 / $0.6900 Buy Now
DISTI # 17-2-2296207-0-ND
DigiKey 20P PM PLUG VAL-U-LOK PM GWT/V0 Min Qty: 150 Lead time: 13 Weeks Container: Bag Temporarily Out of Stock
  • 2,000 $0.3513
$0.3513 Buy Now
DISTI # 2-2296207-0
Avnet Americas 20P PM PLUG VAL-U-LOK PM GWT/V0 - Bag (Alt: 2-2296207-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bag 0
  • 2,000 $0.3608
  • 3,000 $0.3504
  • 5,000 $0.3401
  • 10,000 $0.3298
  • 20,000 $0.3195
$0.3195 / $0.3608 Buy Now
DISTI # 571-2-2296207-0
Mouser Electronics Headers & Wire Housings 20P 2ROW 4.2MM PM PLUG RoHS: Compliant 403
  • 1 $0.5000
  • 10 $0.4260
  • 100 $0.4110
  • 500 $0.3480
  • 1,000 $0.3350
  • 2,500 $0.3340
  • 5,000 $0.3180
  • 10,000 $0.3040
  • 25,000 $0.2950
$0.2950 / $0.5000 Buy Now
DISTI # V99:2348_16389114
Arrow Electronics 20P PM PLUG VAL-U-LOK PM GWT/V0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1628 Americas - 2000
  • 1 $0.1171
$0.1171 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 11 Weeks Container: Bag 0
Bag
  • 2,000 $0.3040
$0.3040 Buy Now
DISTI # AMP2-2296207-0
Heilind Electronics 20P PM PLUG VAL-U-LOK PM GWT/V Americas - 0 in Stock
  • 2,000 $0.3904
  • 4,000 $0.3846
  • 19,500 $0.3365
$0.3365 / $0.3904 Buy Now
Onlinecomponents.com 20P PM PLUG VAL-U-LOK PM GWT/V0 RoHS: Compliant 1000 Partner Stock
  • 500 $0.4754
  • 1,000 $0.4110
  • 2,500 $0.3974
  • 5,000 $0.3791
  • 7,500 $0.3772
  • 10,000 $0.3712
  • 15,000 $0.3336
  • 25,000 $0.3241
$0.3241 / $0.4754 Buy Now
DISTI # 25897689
Verical 20P PM PLUG VAL-U-LOK PM GWT/V0 RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 1628 Americas - 2000
  • 47 $0.1171
$0.1171 Buy Now
DISTI # 54147786
Verical 20P PM PLUG VAL-U-LOK PM GWT/V0 RoHS: Compliant Min Qty: 97 Package Multiple: 1 Americas - 1000
  • 1 $0.6500
  • 650 $0.5400
$0.5400 / $0.6500 Buy Now
DISTI # AMP2-2296207-0
Interstate Connecting Components 20P PM PLUG VAL-U-LOK PM GWT/V 0
  • 2,000 $0.3904
  • 4,000 $0.3846
  • 19,500 $0.3365
$0.3365 / $0.3904 Buy Now
DISTI # TE Connectivity 2-2296207-0
PEI Genesis Power Connector, 20 Contact( 1000
Buy Now
DISTI # 2-2296207-0
Avnet Abacus (Alt: 2-2296207-0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 20P PM PLUG VAL-U-LOK PM GWT/V0 RoHS: Compliant 1000 Partner Stock
  • 500 $0.4754
  • 1,000 $0.4110
  • 2,500 $0.3974
  • 5,000 $0.3791
  • 7,500 $0.3772
  • 10,000 $0.3712
  • 15,000 $0.3336
  • 25,000 $0.3241
$0.3241 / $0.4754 Buy Now

Part Details for 2-2296207-0

2-2296207-0 Part Data Attributes

2-2296207-0 TE Connectivity
Buy Now Datasheet
Compare Parts:
2-2296207-0 TE Connectivity 20P PM PLUG VAL-U-LOK PM GWT/V0
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Factory Lead Time 11 Weeks
Samacsys Manufacturer TE Connectivity
Body/Shell Style PLUG
Connector Type POWER CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 15 N
Insulator Material POLYAMIDE
MIL Conformance NO
Mains Connector Rating 115/230VAC
Mating Contact Row Spacing 0.165 inch
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Panel Mount NO
Terminal Pitch 4.2 mm
Total Number of Contacts 20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-2296207-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-2296207-0 by TE Connectivity

  • Please alert me when 2-2296207-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2-2296207-0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-2296207-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2-2296207-0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-2296207-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-2296207-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: