-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-2301994-0TR-ND
|
DigiKey | CONN JACK RJ45 1X1 INV Min Qty: 2560 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8954 | Buy Now |
DISTI #
2-2301994-0
|
Avnet Americas | Connector RJ45 Receptacle 10 Position Right Angle Through Hole 1 Port - Tape and Reel (Alt: 2-2301994-0) Min Qty: 2560 Package Multiple: 320 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$4.9929 | Buy Now |
DISTI #
571-2-2301994-0
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 1 GB 1X1 INV. RoHS: Compliant | 0 |
|
$5.8900 | Order Now |
DISTI #
72011208
|
RS | Connector, Rj45 Jack Int.Mag. 1Gb 1X1 Inv. | TE Connectivity 2-2301994-0 RoHS: Not Compliant Min Qty: 2560 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2560 Package Multiple: 320 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$5.2900 | Buy Now |
DISTI #
AMP2-2301994-0
|
Heilind Electronics | RJ45 JACK INT.MAG. 1GB 1X1 INV | Americas - 0 in Stock |
|
$6.6030 | Buy Now |
|
Onlinecomponents.com | RJ45 JACK INT.MAG. 1GB 1X1 INV. RoHS: Compliant |
2240 Partner Stock |
|
$6.2200 / $7.1400 | Buy Now |
DISTI #
65696322
|
Verical | RJ45 Connectors, RJ45 with Integrated Magnetics, Single Port RoHS: Compliant Min Qty: 80 Package Multiple: 80 | Americas - 2240 |
|
$6.0700 / $6.3100 | Buy Now |
DISTI #
223019940-TEC
|
TME | 2-2301994-0 Min Qty: 80 | 2240 |
|
$4.9726 / $6.0864 | Buy Now |
DISTI #
AMP2-2301994-0
|
Interstate Connecting Components | RJ45 JACK INT.MAG. 1GB 1X1 INV | 0 |
|
$6.6030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2301994-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2301994-0
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Depth | 0.453 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |