-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-223038133
|
Mouser Electronics | Automotive Connectors DT04-3P-TN82, REC, 3P, BLK, N, SNAPXCAP RoHS: Compliant | 305 |
|
$1.0700 / $1.3900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 600 Package Multiple: 600 | 0 |
|
$0.9490 | Buy Now |
|
Onlinecomponents.com | DT04-3P-TN82, REC, 3P, BLK, N, SNAPXCAP |
344 Partner Stock |
|
$1.0700 / $3.1300 | Buy Now |
DISTI #
4330838
|
Farnell | AUTOMOTIVE CONNECTOR HOUSINGS RoHS: Compliant Min Qty: 150 Lead time: 1 Weeks, 2 Days Container: Each | 300 |
|
$2.2650 | Buy Now |
|
Master Electronics | DT04-3P-TN82, REC, 3P, BLK, N, SNAPXCAP |
344 Partner Stock |
|
$1.0700 / $3.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2303813-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2303813-3
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.832 inch | |
Body Depth | 0.973 inch | |
Body Length | 2.231 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 10.01 mm | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |