Part Details for 2-2316375-1 by TE Connectivity
Overview of 2-2316375-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2316375-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC4862
|
Newark | Connector, Stacking, Hdr, 50Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Gender:Header Rohs Compliant: Yes |Amp Te Connectivity 2-2316375-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$4.5800 | Buy Now |
DISTI #
2-2316375-1
|
Avnet Americas | Conn Stacking PL 50 POS 8mm 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 2-2316375-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
71AC4862
|
Avnet Americas | Conn Stacking PL 50 POS 8mm 0.8mm Solder ST SMD T/R - Product that comes on tape, but is not reeled (Alt: 71AC4862) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Ammo Pack | 0 |
|
$20.1700 / $24.3200 | Buy Now |
|
Onlinecomponents.com | PLUG CONNECTOR ASSEMBLY 0.8 FH+, B-T-B CONNECTOR 50 PINS RoHS: Compliant |
1100 Partner Stock |
|
$14.0700 / $16.4800 | Buy Now |
DISTI #
46773317
|
Verical | Conn Board to Board RCP 50 POS 0.8mm Solder ST SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1000 |
|
$15.2900 | Buy Now |
DISTI #
53326744
|
Verical | Conn Board to Board RCP 50 POS 0.8mm Solder ST SMD T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 100 |
|
$6.4144 / $7.2126 | Buy Now |
DISTI #
65703341
|
Verical | Conn Board to Board RCP 50 POS 0.8mm Solder ST SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$15.2900 | Buy Now |
DISTI #
223163751-TEC
|
TME | 2-2316375-1 Min Qty: 100 | 1100 |
|
$16.1076 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4030 |
|
RFQ | |
DISTI #
2-2316375-1
|
Avnet Abacus | (Alt: 2-2316375-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
Part Details for 2-2316375-1
2-2316375-1 CAD Models
2-2316375-1 Part Data Attributes
|
2-2316375-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2316375-1
TE Connectivity
TWO PART BOARD CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |