-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Male, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-2322122-1-ND
|
DigiKey | HVP800 2P HEADER ASSY Min Qty: 1 Lead time: 27 Weeks Container: Box |
37 In Stock |
|
$39.1866 / $47.9000 | Buy Now |
DISTI #
2-2322122-1
|
Avnet Americas | Connector Power Header 2 Position 8mm Straight Panel Mount 2 Terminal 1 Port Box - Bulk (Alt: 2-2322122-1) Min Qty: 64 Package Multiple: 48 Lead time: 24 Weeks, 5 Days Container: Bulk | 0 |
|
$42.0080 / $44.5160 | Buy Now |
DISTI #
571-2-2322122-1
|
Mouser Electronics | Automotive Connectors HVP800 2P HEADER ASSY RoHS: Compliant | 0 |
|
$43.3700 / $53.8100 | Order Now |
|
Future Electronics | HVP8002 Position Automotive Connectors Accessory RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Container: Box | 0Box |
|
$38.5400 | Buy Now |
DISTI #
AMP2-2322122-1
|
Heilind Electronics | HVP800 2P HEADER ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HVP800 2P HEADER ASSY | 0 |
|
$38.9100 / $81.5100 | Buy Now |
DISTI #
2-2322122-1
|
Avnet Americas | Connector Power Header 2 Position 8mm Straight Panel Mount 2 Terminal 1 Port Box - Bulk (Alt: 2-2322122-1) Min Qty: 64 Package Multiple: 48 Lead time: 24 Weeks, 5 Days Container: Bulk | 0 |
|
$42.0080 / $44.5160 | Buy Now |
DISTI #
AMP2-2322122-1
|
Interstate Connecting Components | HVP800 2P HEADER ASSY | 0 |
|
Buy Now | |
|
Master Electronics | HVP800 2P HEADER ASSY | 0 |
|
$38.9100 / $81.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2322122-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2322122-1
TE Connectivity
Combination Line Connector, Male, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 200A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 200 A | |
Rated Voltage | 850 V | |
Reference Standard | UL | |
Terminal Pitch | 8 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |