-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP2-2324086-3
|
Heilind Electronics | 1POS,P2P,SOC HSG ASSY,180DEG,C | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP2-2324086-3
|
Interstate Connecting Components | 1POS,P2P,SOC HSG ASSY,180DEG,C | 0 |
|
Buy Now | |
DISTI #
2-2324086-3
|
Avnet Abacus | Conn Sealed Housing Plug 1 POS ST Cable Mount Box (Alt: 2-2324086-3) RoHS: Compliant Min Qty: 75 Package Multiple: 15 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-2324086-3
|
Avnet Abacus | Conn Sealed Housing Plug 1 POS ST Cable Mount Box (Alt: 2-2324086-3) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2324086-3
TE Connectivity
Buy Now
|
Compare Parts:
2-2324086-3
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 850 V | |
Reference Standard | UL | |
UL Flammability Code | 94V-0 |