-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 2 Row(s), Right Angle, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH7263
|
Newark | Card Edge Conn, Dual Side, 140 Pos, Smt Rohs Compliant: Yes |Te Connectivity 2-2340324-1 Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9000 | Buy Now |
DISTI #
A144496-ND
|
DigiKey | CONN EDGE DUAL FML 140POS 0.024 Min Qty: 1 Lead time: 13 Weeks Container: Tray |
248 In Stock |
|
$6.8733 / $9.4800 | Buy Now |
DISTI #
2-2340324-1
|
Avnet Americas | Connector Card Edge Receptacle 140 Position Straight Surface Mount Tray - Trays (Alt: 2-2340324-1) Min Qty: 864 Package Multiple: 864 Container: Tray | 0 |
|
$6.9955 / $8.4183 | Buy Now |
DISTI #
571-2-2340324-1
|
Mouser Electronics | Standard Card Edge Connectors ASSY STRADDLE MOUNT 140P 093 SLIVER 2.0 RoHS: Compliant | 583 |
|
$8.2000 / $13.1700 | Buy Now |
DISTI #
71830648
|
RS | Connector, Straddle Mount, 140P 093 Sliver 2.0 | TE Connectivity 2-2340324-1 RoHS: Compliant Min Qty: 864 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5300 / $12.9100 | RFQ |
|
Future Electronics | STRADDLE MOUNT 140P 093 2.0 RoHS: Compliant pbFree: Yes Min Qty: 864 Package Multiple: 864 Container: Tray | 0Tray |
|
$6.9800 | Buy Now |
|
Future Electronics | STRADDLE MOUNT 140P 093 2.0 RoHS: Compliant pbFree: Yes Min Qty: 864 Package Multiple: 864 Container: Tray | 0Tray |
|
$6.8600 | Buy Now |
DISTI #
AMP2-2340324-1
|
Heilind Electronics | ASSY STRADDLE MOUNT 140P 093 S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ASSY STRADDLE MOUNT 140P 093 SLIVER 2.0 |
1805 Partner Stock |
|
$7.8300 / $10.6500 | Buy Now |
|
Bristol Electronics | 648 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2340324-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2340324-1
TE Connectivity
Card Edge Connector, 2 Row(s), Right Angle, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT |