Part Details for 2-23620-9 by TE Connectivity
Overview of 2-23620-9 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-23620-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9697
|
Newark | Crimpers/Crimping Tools Pin |Amp Te Connectivity 2-23620-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$21.5600 / $27.7400 | Buy Now |
DISTI #
20C8482
|
Newark | Pin, straight, grooved |Amp Te Connectivity 2-23620-9 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$589.5000 / $1,017.0000 | Buy Now |
DISTI #
A128582-ND
|
DigiKey | PIN,STRAIGHT,GROOVED Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
34 In Stock |
|
$3.1662 / $4.1300 | Buy Now |
DISTI #
2-23620-9
|
Avnet Americas | PINSTRAIGHTGROOVED - Bulk (Alt: 2-23620-9) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 1415 Factory Stock |
|
$531.0000 / $639.0000 | Buy Now |
DISTI #
571-2-23620-9
|
Mouser Electronics | Crimpers / Crimping Tools PIN,STRAIGHT,GROOVE D RoHS: Compliant | 10 |
|
$629.9800 / $674.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$548.7900 | Buy Now |
DISTI #
AMP2-23620-9
|
Heilind Electronics | PIN,STRAIGHT,GROOVED | Americas - 0 in Stock |
|
$661.7648 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount RoHS: Compliant |
44 In Stock 1403 Factory Stock |
|
$585.0000 / $615.4200 | Buy Now |
DISTI #
2-23620-9
|
Avnet Americas | PINSTRAIGHTGROOVED - Bulk (Alt: 2-23620-9) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 1415 Factory Stock |
|
$531.0000 / $639.0000 | Buy Now |
DISTI #
AMP2-23620-9
|
Interstate Connecting Components | PIN,STRAIGHT,GROOVED | 0 |
|
$661.7648 | Buy Now |
Part Details for 2-23620-9
2-23620-9 CAD Models
2-23620-9 Part Data Attributes:
|
2-23620-9
TE Connectivity
Buy Now
|
Compare Parts:
2-23620-9
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |