Part Details for 2-2375948-5 by TE Connectivity
Overview of 2-2375948-5 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2375948-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK7815
|
Newark | Conn Housing, Rcpt, 5Pos, 2.7Mm, Black, Product Range:Dynamic D1000 Slim Series, Gender:Receptacle, No. Of Positions:5Positions, Pitch Spacing:2.7Mm, For Use With:Amp Dynamic D1000 Slim Series Socket Contacts Rohs Compliant: Yes |Te Connectivity 2-2375948-5 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8770 / $1.1600 | Buy Now |
DISTI #
17-2-2375948-5-ND
|
DigiKey | DYNAMIC D1000 SLIM REC HSG 5P Y Min Qty: 6000 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5840 | Buy Now |
DISTI #
571-2-2375948-5
|
Mouser Electronics | Headers & Wire Housings DYNAMIC D1000 SLIM REC HSG 5P Y KEY RoHS: Compliant | 0 |
|
$0.6210 / $0.6540 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 6000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.5570 | Buy Now |
DISTI #
AMP2-2375948-5
|
Heilind Electronics | DYNAMIC D1000 SLIM REC HSG 5P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5740 / $1.5730 | Buy Now |
DISTI #
AMP2-2375948-5
|
Interstate Connecting Components | DYNAMIC D1000 SLIM REC HSG 5P | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5740 / $1.5730 | Buy Now |