Part Details for 2-2387405-2 by TE Connectivity
Overview of 2-2387405-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 2-2387405-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2373
|
Newark | Card Edge Conn, Dual, 64Pos, Straddle, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:64 Contacts, Connector Mounting:Straddle Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Te Connectivity 2-2387405-2 Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5400 / $7.6100 | Buy Now |
DISTI #
17-2-2387405-2-ND
|
DigiKey | PCIEG4,SMT,STRADDLE,64POS,30U",O Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1959 In Stock |
|
$3.8938 / $4.8200 | Buy Now |
DISTI #
2-2387405-2
|
Avnet Americas | Connector PCI Express Card Socket 64Position 1mm Solder Straight Straddle Mount Tray - Trays (Alt: 2-2387405-2) Min Qty: 5400 Package Multiple: 1800 Lead time: 0 Weeks, 1 Days Container: Tray | 1400 Factory Stock |
|
$3.8464 / $4.2128 | Buy Now |
DISTI #
571-2-2387405-2
|
Mouser Electronics | PCI Express / PCI Connectors PCIEG4,SMT,STRADDLE,64POS,30u",O/E RoHS: Compliant | 0 |
|
$4.1000 | Order Now |
|
Future Electronics | PCIEG4,SMT,STRADDLE,64POS,30u",O/E RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 60 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.8200 | Buy Now |
DISTI #
AMP2-2387405-2
|
Heilind Electronics | PCIEG4,SMT,STRADDLE,64POS,30U | Americas - 0 in Stock |
|
$4.4893 | Buy Now |
|
Onlinecomponents.com | PCIEG4,SMT,STRADDLE,64POS,30u",O/E RoHS: Compliant |
100 In Stock |
|
$3.7200 / $4.8600 | Buy Now |
DISTI #
AMP2-2387405-2
|
Interstate Connecting Components | PCIEG4,SMT,STRADDLE,64POS,30U | 0 |
|
$4.4893 | Buy Now |
DISTI #
2-2387405-2
|
Avnet Abacus | Connector PCI Express Card Socket 64Position 1mm Solder Straight Straddle Mount Tray (Alt: 2-2387405-2) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PCIEG4,SMT,STRADDLE,64POS,30u",O/E RoHS: Compliant |
100 In Stock |
|
$3.7200 / $4.8600 | Buy Now |
Part Details for 2-2387405-2
2-2387405-2 CAD Models
2-2387405-2 Part Data Attributes
|
2-2387405-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2387405-2
TE Connectivity
Card Edge Connector, 64 Contact(s), Right Angle, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |