Part Details for 2-2390144-2 by TE Connectivity
Overview of 2-2390144-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Communication and Networking
Price & Stock for 2-2390144-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-2390144-2-ND
|
DigiKey | CONN RCPT HSG 2POS 1.25MM Min Qty: 20000 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2455 | Buy Now |
DISTI #
2-2390144-2
|
Avnet Americas | Conn Housing Unsealed Receptacle 2 POS 1.25mm ST Cable Mount Box - Bag (Alt: 2-2390144-2) Min Qty: 20000 Package Multiple: 1000 Lead time: 9 Weeks, 5 Days Container: Bag | 0 |
|
$0.2216 | Buy Now |
DISTI #
571-2-2390144-2
|
Mouser Electronics | Automotive Connectors 1.25P 2POS WTB CABLE HSG BL RoHS: Compliant | 0 |
|
$0.2590 | Order Now |
DISTI #
73198663
|
RS | HPI, Wire and Cable, 2 Positions, 500VAC, 1 A, 1.25mm pitch, UL 94V0 | TE Connectivity 2-2390144-2 RoHS: Not Compliant Min Qty: 21000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4570 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.2350 | Buy Now |
DISTI #
AMP2-2390144-2
|
Heilind Electronics | 1.25P 2POS WTB CABLE HSG BL | Americas - 0 in Stock |
|
$0.2602 / $0.2974 | Buy Now |
|
Onlinecomponents.com | 1.25P 2POS WTB CABLE HSG BL RoHS: Compliant | 0 |
|
$0.2473 / $0.6774 | Buy Now |
DISTI #
AMP2-2390144-2
|
Interstate Connecting Components | 1.25P 2POS WTB CABLE HSG BL | 0 |
|
$0.2602 / $0.2974 | Buy Now |
DISTI #
2-2390144-2
|
Avnet Abacus | Conn Housing Unsealed Receptacle 2 POS 1.25mm ST Cable Mount Box (Alt: 2-2390144-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.25P 2POS WTB CABLE HSG BL RoHS: Compliant | 0 |
|
$0.2473 / $0.6774 | Buy Now |
Part Details for 2-2390144-2
2-2390144-2 CAD Models
2-2390144-2 Part Data Attributes
|
2-2390144-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2390144-2
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Crimp Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |