Part Details for 2-2394070-7 by TE Connectivity
Overview of 2-2394070-7 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2394070-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2-2394070-7-ND
|
DigiKey | 1POS,HVP1000,ASSY,90DEG,COD G Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.9973 | Buy Now |
DISTI #
2-2394070-7
|
Avnet Americas | Connector Power Plug 1 Position Busbar/Screw Right Angle Panel Mount - Bulk (Alt: 2-2394070-7) Min Qty: 30 Package Multiple: 30 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$41.6323 / $50.0999 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 24 Package Multiple: 24 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$53.1400 | Buy Now |
DISTI #
AMP2-2394070-7
|
Heilind Electronics | 1POS,HVP1000,ASSY,90DEG,COD G | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1POS,HVP1000,ASSY,90DEG,COD G RoHS: Compliant | 0 |
|
$33.9600 / $74.8300 | Buy Now |
|
Onlinecomponents.com | 1POS,HVP1000,ASSY,90DEG,COD G RoHS: Compliant | 0 |
|
$42.8400 / $86.0000 | Buy Now |
DISTI #
AMP2-2394070-7
|
Interstate Connecting Components | 1POS,HVP1000,ASSY,90DEG,COD G | 0 |
|
Buy Now | |
DISTI #
2-2394070-7
|
Avnet Abacus | (Alt: 2-2394070-7) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1POS,HVP1000,ASSY,90DEG,COD G RoHS: Compliant | 0 |
|
$33.9600 / $74.8300 | Buy Now |
|
Master Electronics | 1POS,HVP1000,ASSY,90DEG,COD G RoHS: Compliant | 0 |
|
$42.8400 / $86.0000 | Buy Now |
Part Details for 2-2394070-7
2-2394070-7 CAD Models
2-2394070-7 Part Data Attributes
|
2-2394070-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2394070-7
TE Connectivity
Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | OTHER CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 500A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 500 A | |
Rated Voltage | 1000 V | |
Reference Standard | UL | |
Terminal Pitch | 36 mm | |
UL Flammability Code | 94V-0 |