There are no models available for this part yet.
Overview of 2-2394071-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2-2394071-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1734-2-2394071-4-ND
|
DigiKey | 2POS,HVP1000,ASSY,90DEG,COD G/H Min Qty: 18 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.8217 | Buy Now | |
DISTI #
2-2394071-4
|
Avnet Americas | Connector Power Plug 2 Position 36mm Busbar/Screw Right Angle Panel Mount - Bulk (Alt: 2-2394071-4) Min Qty: 18 Package Multiple: 18 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$83.4215 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 18 Package Multiple: 18 Lead time: 10 Weeks Container: Box | 0Box |
|
$88.5600 | Buy Now | ||
DISTI #
AMP2-2394071-4
|
Heilind Electronics | 2POS,HVP1000,ASSY,90DEG,COD G/ | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 2POS,HVP1000,ASSY,90DEG,COD G/H RoHS: Compliant | 0 |
|
$84.8000 / $165.7800 | Buy Now | ||
Onlinecomponents.com | 2POS,HVP1000,ASSY,90DEG,COD G/H RoHS: Compliant | 0 |
|
$54.5000 / $114.2700 | Buy Now | ||
DISTI #
AMP2-2394071-4
|
Interstate Connecting Components | 2POS,HVP1000,ASSY,90DEG,COD G/ | 0 |
|
Buy Now | ||
DISTI #
2-2394071-4
|
Avnet Abacus | (Alt: 2-2394071-4) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 2POS,HVP1000,ASSY,90DEG,COD G/H RoHS: Compliant | 0 |
|
$84.8000 / $165.7800 | Buy Now | ||
Master Electronics | 2POS,HVP1000,ASSY,90DEG,COD G/H RoHS: Compliant | 0 |
|
$54.5000 / $114.2700 | Buy Now |
CAD Models for 2-2394071-4 by TE Connectivity
Part Data Attributes for 2-2394071-4 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
9 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
OTHER CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
500A
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
140 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
500 A
|
Rated Voltage
|
1000 V
|
Reference Standard
|
UL
|
Terminal Pitch
|
36 mm
|
UL Flammability Code
|
94V-0
|