There are no models available for this part yet.
Overview of 2-2394520-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2-2394520-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AM8676
|
Newark | Connector, Header, 40Pos, 2Row, 1.5Mm |Te Connectivity 2-2394520-4 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1900 | Buy Now | |
DISTI #
11AM8677
|
Newark | Connector, Header, 40Pos, 2Row, 1.5Mm |Te Connectivity 2-2394520-4 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 / $1.6600 | Buy Now | |
DISTI #
343-2-2394520-4TR-ND
|
DigiKey | 1.5P VERTICAL DUAL-ROW LOCKING H Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6378 | Buy Now | |
DISTI #
571-2-2394520-4
|
Mouser Electronics | Headers & Wire Housings 1.5mm V D/R wtb 40P black conn,tin RoHS: Compliant | 0 |
|
$1.6300 | Order Now | |
DISTI #
75066662
|
RS | Vertical Dual-Row Locking HPI 40 Position Header - Black - Tin Plate | TE Connectivity 2-2394520-4 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $2.1500 | RFQ | |
DISTI #
AMP2-2394520-4
|
Heilind Electronics | 1.5MM V D/R WTB 40P BLACK CON | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4900 / $4.0800 | Buy Now | ||
DISTI #
2-2394520-4
|
TTI | Headers & Wire Housings 1.5mm V D/R wtb 40P black conn,tin Min Qty: 3000 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$1.4900 / $1.6100 | Buy Now | |
DISTI #
AMP2-2394520-4
|
Interstate Connecting Components | 1.5MM V D/R WTB 40P BLACK CON | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.4900 / $4.0800 | Buy Now |