Part Details for 2-2399663-8 by TE Connectivity
Overview of 2-2399663-8 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2-2399663-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2-2399663-8-ND
|
DigiKey | PRE-ASSY,TOOL ACCESS,CODE H Min Qty: 180 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6202 | Buy Now |
DISTI #
2-2399663-8
|
Avnet Americas | Connector Housing Power Plug 1 Position Straight Cable Mount - Bulk (Alt: 2-2399663-8) Min Qty: 180 Package Multiple: 180 Lead time: 9 Weeks, 2 Days Container: Bulk | 10 Factory Stock |
|
$12.8575 / $15.4726 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 180 Package Multiple: 180 Container: Box | 0Box |
|
$13.6300 | Buy Now |
DISTI #
AMP2-2399663-8
|
Heilind Electronics | PRE-ASSY,TOOL ACCESS,CODE H | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pre-ASSY,Tool Access,Code H | 0 |
|
$11.0300 / $19.1900 | Buy Now |
|
Onlinecomponents.com | Pre-ASSY,Tool Access,Code H | 0 |
|
$13.5300 / $28.3300 | Buy Now |
DISTI #
2-2399663-8
|
Avnet Americas | Connector Housing Power Plug 1 Position Straight Cable Mount - Bulk (Alt: 2-2399663-8) Min Qty: 180 Package Multiple: 180 Lead time: 9 Weeks, 2 Days Container: Bulk | 10 Factory Stock |
|
$12.8575 / $15.4726 | Buy Now |
DISTI #
AMP2-2399663-8
|
Interstate Connecting Components | PRE-ASSY,TOOL ACCESS,CODE H | 0 |
|
Buy Now | |
|
Master Electronics | Pre-ASSY,Tool Access,Code H | 0 |
|
$11.0300 / $19.1900 | Buy Now |
|
Master Electronics | Pre-ASSY,Tool Access,Code H | 0 |
|
$13.5300 / $28.3300 | Buy Now |
Part Details for 2-2399663-8
2-2399663-8 CAD Models
2-2399663-8 Part Data Attributes:
|
2-2399663-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2399663-8
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 1000 V | |
Reference Standard | UL | |
UL Flammability Code | 94V-0 |