Part Details for 2-2399941-4 by TE Connectivity
Overview of 2-2399941-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Energy and Power Systems
Telecommunications
Renewable Energy
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for 2-2399941-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3253
|
Newark | Card Edge Conn, Dual, 164Pos, Solder, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:164 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Te Connectivity 2-2399941-4 RoHS: Compliant Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4700 / $22.6100 | Buy Now |
DISTI #
17-2-2399941-4-ND
|
DigiKey | PCIE G5,2.76TAB,SLIM,164,30",N-M Min Qty: 5600 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.0039 | Buy Now |
DISTI #
2-2399941-4
|
Avnet Americas | Conn PCI Express Card Socket 164 POS 1mm Solder ST SMD Tray - Trays (Alt: 2-2399941-4) Min Qty: 5600 Package Multiple: 280 Lead time: 10 Weeks, 2 Days Container: Tray | 0 |
|
$11.4397 / $12.5292 | Buy Now |
DISTI #
571-2-2399941-4
|
Mouser Electronics | PCI Express / PCI Connectors PCIE G5,2.76TAB,SLIM,164,30",N-MYL,HT RoHS: Compliant | 0 |
|
$11.5100 | Order Now |
DISTI #
73987245
|
RS | PCIE G5,2.76TAB, SLIM,164,30 INCHES, N MYL, HT | TE Connectivity 2-2399941-4 RoHS: Compliant Min Qty: 5600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5600 Package Multiple: 280 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$10.6900 | Buy Now |
DISTI #
AMP2-2399941-4
|
Heilind Electronics | PCIE G5,2.76TAB,SLIM,164,30 ,N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCIE G5,2.76TAB,SLIM,164,30",N-MYL,HT RoHS: Compliant | 0 |
|
$11.5100 / $33.7700 | Buy Now |
DISTI #
AMP2-2399941-4
|
Interstate Connecting Components | PCIE G5,2.76TAB,SLIM,164,30 ,N | 0 |
|
Buy Now | |
DISTI #
2-2399941-4
|
Avnet Abacus | PCIE G5,2.76TAB,SLIM,164,30,N-MYL,HT" (Alt: 2-2399941-4) RoHS: Compliant Min Qty: 5600 Package Multiple: 280 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-2399941-4
2-2399941-4 CAD Models
2-2399941-4 Part Data Attributes
|
2-2399941-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2399941-4
TE Connectivity
Card Edge Connector, 164 Contact(s), Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.32 inch | |
Body Depth | 0.44 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Length | 0.043 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 164 |