There are no models available for this part yet.
Overview of 2-240642-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137924-0642LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, 30u\\ Gold (Tin on Tails) plating, Black Color, 6 Positions, Non GW Compatible LCP. |
Price & Stock for 2-240642-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-2-240642-2-ND
|
DigiKey | PLATE, FRONT SHEAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$302.4360 / $444.7600 | Buy Now | |
DISTI #
2-240642-2-ND
|
DigiKey | PLATE, FRONT SHEAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$261.4400 | Buy Now | |
DISTI #
2-240642-2
|
Avnet Americas | PLATE, FRONT SHEAR - Bulk (Alt: 2-240642-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 3 Factory Stock |
|
$197.0600 / $237.1400 | Buy Now | |
DISTI #
571-2-240642-2
|
Mouser Electronics | Wire Stripping & Cutting Tools PLATE FRONT SHEAR | 0 |
|
$233.7900 / $258.8300 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$203.6600 | Buy Now | ||
DISTI #
AMP2-240642-2
|
Heilind Electronics | PLATE, FRONT SHEAR | Americas - 0 in Stock |
|
$167.0000 / $265.0794 | Buy Now | |
Onlinecomponents.com | PLATE, FRONT SHEAR | 3 Factory Stock |
|
$153.3100 / $242.1500 | Buy Now | ||
DISTI #
AMP2-240642-2
|
Interstate Connecting Components | PLATE, FRONT SHEAR | 0 |
|
$167.0000 / $265.0794 | Buy Now | |
Powell Electronics | PLATE, FRONT SHEAR Min Qty: 1 | 2 |
|
$174.7100 / $256.9200 | Buy Now | ||
DISTI #
2-240642-2
|
Avnet Abacus | (Alt: 2-240642-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 2-240642-2 by TE Connectivity
Part Data Attributes for 2-240642-2 by TE Connectivity
2-240642-2
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
2-240642-2TE ConnectivityVS
-