There are no models available for this part yet.
Overview of 2-240645-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2-240645-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12H3431
|
Newark | Shear Plate Spacer |Amp Te Connectivity 2-240645-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.5200 / $93.8100 | Buy Now | |
DISTI #
3937-2-240645-7-ND
|
DigiKey | SHEAR PLATE SPACER Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$47.0000 / $156.6400 | Buy Now | |
DISTI #
2-240645-7-ND
|
DigiKey | SHEAR PLATE SPACER Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.3200 | Buy Now | |
DISTI #
2-240645-7
|
Avnet Americas | SHEAR PLATE SPACER - Bulk (Alt: 2-240645-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$69.6200 / $83.7800 | Buy Now | |
DISTI #
571-2-240645-7
|
Mouser Electronics | Wire Stripping & Cutting Tools SHEAR PLATE SPACER | 0 |
|
$83.7800 / $96.2500 | Order Now | |
DISTI #
AMP2-240645-7
|
Heilind Electronics | SHEAR PLATE SPACER | Americas - 0 in Stock |
|
$26.4179 / $111.3208 | Buy Now | |
Onlinecomponents.com | SHEAR PLATE SPACER | 2 Factory Stock |
|
$23.8900 / $96.9700 | Buy Now | ||
DISTI #
AMP2-240645-7
|
Interstate Connecting Components | SHEAR PLATE SPACER | 0 |
|
$26.4179 / $111.3208 | Buy Now | |
Master Electronics | SHEAR PLATE SPACER | 2 Factory Stock |
|
$23.8900 / $96.9700 | Buy Now |
CAD Models for 2-240645-7 by TE Connectivity
Part Data Attributes for 2-240645-7 by TE Connectivity
2-240645-7
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
2-240645-7TE ConnectivityVS
-