Part Details for 2-2443552-2 by TE Connectivity
Overview of 2-2443552-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2443552-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9727
|
Newark | Power Line Filter/2-Stage/1.6Ka/500Vdc Rohs Compliant: Yes |Corcom Te Connectivity 2-2443552-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$1,408.6900 | Buy Now |
DISTI #
174-2-2443552-2-ND
|
DigiKey | LINE FILTER 500VDC 1.6KA CHASS Min Qty: 1 Lead time: 23 Weeks Container: Box |
3 In Stock |
|
$1,366.9400 | Buy Now |
DISTI #
2-2443552-2
|
Avnet Americas | 1600 EVX A B - Bulk (Alt: 2-2443552-2) Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$1,101.3884 / $1,325.3997 | Buy Now |
DISTI #
655-2-2443552-2
|
Mouser Electronics | Power Line Filters 1600 EVX A B RoHS: Compliant | 2 |
|
$1,618.4900 | Buy Now |
DISTI #
74611548
|
RS | DC Filters, 1600 A, 500 VDC, Bus Bar Input, Bus Bar Output, Corcom EVX, A B | TE Connectivity 2-2443552-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1,586.7500 / $1,670.2600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 0Box |
|
$1,098.1000 | Buy Now |
DISTI #
COR2-2443552-2
|
Heilind Electronics | 1600 EVX A B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,222.5400 / $1,314.5000 | Buy Now |
DISTI #
2-2443552-2
|
TTI | Power Line Filters 1600 EVX A B Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,379.8600 | Buy Now |
DISTI #
COR2-2443552-2
|
Interstate Connecting Components | 1600 EVX A B | 0 |
|
Buy Now |
Part Details for 2-2443552-2
2-2443552-2 CAD Models
2-2443552-2 Part Data Attributes
|
2-2443552-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2443552-2
TE Connectivity
Data Line Filter, 500V, 1600A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | DATA LINE FILTER | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1600 A | |
Rated Voltage | 500 V |