Part Details for 2-2600030-4 by TE Connectivity
Overview of 2-2600030-4 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2600030-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 4CCT WHITE RECEP W/SMALL SEAL & HS | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
2-2600030-4
|
Avnet Abacus | (Alt: 2-2600030-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-2600030-4
2-2600030-4 CAD Models
2-2600030-4 Part Data Attributes:
|
2-2600030-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2600030-4
TE Connectivity
Combination Line Connector, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 4.5 mm |
Alternate Parts for 2-2600030-4
This table gives cross-reference parts and alternative options found for 2-2600030-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-2600030-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-2600030-8 | Combination Line Connector, Receptacle | TE Connectivity | 2-2600030-4 vs 2-2600030-8 |
2-2600030-9 | Combination Line Connector, Receptacle | TE Connectivity | 2-2600030-4 vs 2-2600030-9 |
1-2600030-9 | Combination Line Connector, Receptacle | TE Connectivity | 2-2600030-4 vs 1-2600030-9 |
2-2600030-6 | Combination Line Connector, Receptacle | TE Connectivity | 2-2600030-4 vs 2-2600030-6 |
2-2600030-0 | Combination Line Connector, Receptacle | TE Connectivity | 2-2600030-4 vs 2-2600030-0 |
2-2600030-3 | Combination Line Connector, Receptacle | TE Connectivity | 2-2600030-4 vs 2-2600030-3 |
2-2600030-7 | Combination Line Connector, Receptacle | TE Connectivity | 2-2600030-4 vs 2-2600030-7 |