Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
9 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Lga Socket, 3647Pos, 0.856Mm, Smt, No. Of Contacts:3647Contacts, Connector Type:Lga Socket, Pitch Spacing:0.856Mm, Product Range:-, Row Pitch:-, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 2-2822979-3
RoHS:
Compliant
Min Qty:
84
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
50
$52.8200
-
100
$49.7600
-
250
$48.9900
|
$48.9900 / $52.8200
|
Buy Now
|
|
|
DigiKey
|
CONN SOCKET LGA 3647POS GOLD
Min Qty:
1
Lead time:
7 Weeks
Container:
Tray
|
Limited Supply - Call
|
-
1
$71.4200
-
12
$58.3450
-
36
$53.3825
-
48
$52.1579
-
84
$49.8608
|
$49.8608 / $71.4200
|
Buy Now
|
|
|
Avnet Americas
|
Socket Connector 3647 Position Surface Mount Solder Ball Black Tray - Trays (Alt: 2-2822979-3)
RoHS:
Compliant
Min Qty:
84
Package Multiple:
84
Lead time:
7 Weeks, 2 Days
Container:
Tray
|
0
|
|
|
RFQ
|
|
|
Mouser Electronics
|
IC & Component Sockets LGA3647-0 SOCKET P0 KIT FOR ODM (30U AU)
RoHS:
Compliant
|
0
|
|
|
Order Now
|
|
|
Onlinecomponents.com
|
LGA3647-0 SOCKET P0 KIT FOR ODM (30U AU)
RoHS:
Compliant
|
0
|
-
21
$130.1300
-
42
$68.8900
-
63
$48.4800
-
84
$47.5100
|
$47.5100 / $130.1300
|
Buy Now
|
|
|
TTI
|
IC & Component Sockets LGA3647-0 SOCKET P0 KIT FOR ODM (30U AU)
Min Qty:
12
Package Multiple:
12
Container:
Tray
|
Americas - 0
|
|
|
Buy Now
|
|
|
Avnet Abacus
|
(Alt: 2-2822979-3)
RoHS:
Compliant
Min Qty:
84
Package Multiple:
84
Lead time:
7 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Avnet Abacus
|
(Alt: 2-2822979-3)
RoHS:
Compliant
Min Qty:
84
Package Multiple:
1
Lead time:
9 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Master Electronics
|
LGA3647-0 SOCKET P0 KIT FOR ODM (30U AU)
RoHS:
Compliant
|
0
|
-
21
$130.1300
-
42
$68.8900
-
63
$48.4800
-
84
$47.5100
|
$47.5100 / $130.1300
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
IC Socket, LGA3647, 3647 Contact(s), Surface Mount
VS
-