-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, LGA3647, 3647 Contact(s), Surface Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5736
|
Newark | Ic&component Sockets Lga3647-1 Socket-P1 Kit For |Amp Te Connectivity 2-2822979-4 Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 159 |
|
$58.3200 / $59.3300 | Buy Now |
DISTI #
44AC9420
|
Newark | Lga Socket, 3647Pos, 0.856Mm, Smt, No. Of Contacts:3647Contacts, Connector Type:Lga Socket, Pitch Spacing:0.856Mm, Product Range:-, Row Pitch:-, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 2-2822979-4 Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.9500 / $66.1600 | Buy Now |
DISTI #
2266-2-2822979-4-ND
|
DigiKey | CONN SOCKET LGA 3647POS GOLD Min Qty: 1 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
159 In Stock |
|
$54.1200 / $58.4400 | Buy Now |
DISTI #
A124404-ND
|
DigiKey | CONN SOCKET LGA 3647POS GOLD Min Qty: 1 Lead time: 10 Weeks Container: Tray |
20 In Stock |
|
$52.9948 / $73.1100 | Buy Now |
DISTI #
2-2822979-4
|
Avnet Americas | Conn Socket LGA 3647 POS 0.8585mm/0.9906mm Solder Ball ST SMD Tray - Trays (Alt: 2-2822979-4) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Container: Tray | 0 |
|
$45.1932 / $54.3850 | Buy Now |
DISTI #
571-2-2822979-4
|
Mouser Electronics | IC & Component Sockets LGA3647-1 SOCKET-P1 KIT FOR ODM (30U AU) RoHS: Compliant | 54 |
|
$52.9800 / $65.7400 | Buy Now |
DISTI #
V99:2348_17687129
|
Arrow Electronics | Conn LGA Socket SKT 3647 POS Solder Pot ST SMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1714 | Americas - 168 |
|
$33.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$45.0600 | Buy Now |
DISTI #
AMP2-2822979-4
|
Heilind Electronics | LGA3647-1 SOCKET-P1 KIT F ODM (30U AU) | Americas - 0 in Stock |
|
$56.3225 / $57.1631 | Buy Now |
|
Onlinecomponents.com | LGA3647-1 SOCKET-P1 KIT FOR ODM (30U AU) RoHS: Compliant |
159 Partner Stock |
|
$50.5700 / $52.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2822979-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2822979-4
TE Connectivity
IC Socket, LGA3647, 3647 Contact(s), Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Current Rating | 0.5 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | LGA3647 | |
Housing Material | POLYETHYLENE | |
Mating Contact Pitch | 0.039 inch | |
Number of Contacts | 3647 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Termination Type | SURFACE MOUNT |