There are no models available for this part yet.
Overview of 2-2823352-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2-2823352-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2-2823352-4
|
Avnet Americas | Connector Shrouded Header 24 Position 2mm Solder Right Angle Through Hole Tube - Rail/Tube (Alt: 2-2823352-4) Min Qty: 1008 Package Multiple: 1008 Lead time: 15 Weeks, 2 Days Container: Tube | 0 |
|
$1.5251 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1008 Package Multiple: 1008 Container: Tube | 0Tube |
|
$1.5000 | Buy Now | ||
DISTI #
AMP2-2823352-4
|
Heilind Electronics | 24P,2MM,SHRD HDR,DRRT,2.2,SN,T | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 24P,2MM,SHRD HDR,DRRT,2.2,SN,TB RoHS: Compliant | 0 |
|
$1.5800 / $3.3000 | Buy Now | ||
DISTI #
AMP2-2823352-4
|
Interstate Connecting Components | 24P,2MM,SHRD HDR,DRRT,2.2,SN,T | 0 |
|
Buy Now | ||
Master Electronics | 24P,2MM,SHRD HDR,DRRT,2.2,SN,TB RoHS: Compliant | 0 |
|
$1.5800 / $3.3000 | Buy Now |
CAD Models for 2-2823352-4 by TE Connectivity
Part Data Attributes for 2-2823352-4 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Body Length
|
1.024 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
650VAC V
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
2A
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
200u inch
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.087 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
UL Flammability Code
|
94V-0
|