Part Details for 2-2823910-0 by TE Connectivity
Overview of 2-2823910-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 2-2823910-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2823910-0
|
Avnet Americas | Shrouded Connector Header 20 Position 2mm Solder Straight Through Hole Tube - Rail/Tube (Alt: 2-2823910-0) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.2515 | Buy Now |
DISTI #
571-2-2823910-0
|
Mouser Electronics | Headers & Wire Housings 20P,2MM,SHRD HDR,DRVT,SMD,0.76AU,TBW/CAP RoHS: Compliant | 0 |
|
$2.7600 | Order Now |
DISTI #
72016073
|
RS | Connector, 20P,2MM, SHRD HDR, DRVT, SMD,0.76AU, TBW/CAP | TE Connectivity 2-2823910-0 RoHS: Not Compliant Min Qty: 2250 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5300 / $3.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$2.3900 | Buy Now |
DISTI #
AMP2-2823910-0
|
Heilind Electronics | 20P,2MM,SHRD HDR,DRVT,SMD,0.76 | Americas - 0 in Stock |
|
$2.9775 / $3.0219 | Buy Now |
|
Onlinecomponents.com | 20P,2MM,SHRD HDR,DRVT,SMD,0.76AU,TBW/CAP RoHS: Compliant | 0 |
|
$2.5100 / $6.8800 | Buy Now |
DISTI #
AMP2-2823910-0
|
Interstate Connecting Components | 20P,2MM,SHRD HDR,DRVT,SMD,0.76 | 0 |
|
$2.9775 / $3.0219 | Buy Now |
|
Master Electronics | 20P,2MM,SHRD HDR,DRVT,SMD,0.76AU,TBW/CAP RoHS: Compliant | 0 |
|
$2.5100 / $6.8800 | Buy Now |
Part Details for 2-2823910-0
2-2823910-0 CAD Models
2-2823910-0 Part Data Attributes
|
2-2823910-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2823910-0
TE Connectivity
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Body Length | 0.866 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |