Part Details for 2-2834245-1 by TE Connectivity
Overview of 2-2834245-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2834245-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4225
|
Newark | Terminal, Closed End Splice, 14Awg, Product Range:-, Termination:Crimp, Wire Size Awg Min:24Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:4Mm², Insulator Colour:Green, Insulator Material:Thermoplastic Rohs Compliant: Yes |Amp Te Connectivity 2-2834245-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 753 |
|
$0.5020 | Buy Now |
|
Onlinecomponents.com | Splicing Wire Connector RoHS: Compliant |
14182 Partner Stock |
|
$0.3562 / $0.9158 | Buy Now |
DISTI #
2-2834245-1
|
TTI | Terminals Flex Grip 2P Wire Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 3200 In Stock |
|
$0.2100 / $0.2210 | Buy Now |
DISTI #
2-2834245-1
|
TME | Quick splice, Flex Grip, spring clamp, 0.2÷4mm2, 24AWG÷14AWG Min Qty: 2 | 3 |
|
$0.5350 / $0.8550 | Buy Now |
DISTI #
2-2834245-1
|
Avnet Abacus | Wire Splice Terminal 14-24AWG 13mm 18.6mm Tin (Alt: 2-2834245-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Splicing Wire Connector RoHS: Compliant |
14182 Partner Stock |
|
$0.3562 / $0.9158 | Buy Now |
Part Details for 2-2834245-1
2-2834245-1 CAD Models
2-2834245-1 Part Data Attributes
|
2-2834245-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2834245-1
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |