-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CT P/HDR BOX V 7P BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7407
|
Newark | Ct P/Hdr Box V 7P Blue |Amp Te Connectivity 2-292132-7 RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9110 | Buy Now |
DISTI #
87AJ9785
|
Newark | Headers&wire Housings Ct P/Hdr Box V 7P Blue |Amp Te Connectivity 2-292132-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.8700 | Buy Now |
DISTI #
2266-2-292132-7-ND
|
DigiKey | CONN HEADER VERT 7POS 2MM Min Qty: 70 Lead time: 13 Weeks Container: Bag MARKETPLACE PRODUCT |
12990 In Stock |
|
$1.0500 | Buy Now |
DISTI #
2-292132-7-ND
|
DigiKey | CONN HEADER VERT 7POS 2MM Min Qty: 70 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8560 | Buy Now |
DISTI #
2-292132-7
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 2-292132-7) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.8218 | Buy Now |
DISTI #
571-2-292132-7
|
Mouser Electronics | Headers & Wire Housings CT P/HDR BOX V 7P BLUE RoHS: Compliant | 0 |
|
$0.8560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$0.8060 | Buy Now |
DISTI #
AMP2-292132-7
|
Heilind Electronics | CT P/HDR BOX V 7P BLUE | Americas - 0 in Stock |
|
$1.0071 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 7 POS 2mm Solder ST Top Entry Thru-Hole Bag/Box RoHS: Compliant |
12990 Partner Stock |
|
$0.8340 / $1.0300 | Buy Now |
DISTI #
53419940
|
Verical | Conn Shrouded Header (4 Sides) HDR 7 POS 2mm Solder ST Top Entry Thru-Hole Bag/Box RoHS: Compliant Min Qty: 64 Package Multiple: 1 | Americas - 12990 |
|
$0.9300 / $0.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-292132-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-292132-7
TE Connectivity
CT P/HDR BOX V 7P BLUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.228 inch | |
Body Depth | 0.267 inch | |
Body Length | 0.622 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |