-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CT P/HDR BOX V 9P BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7409
|
Newark | Ct P/Hdr Box V 9P Blue |Amp Te Connectivity 2-292132-9 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9980 | Buy Now |
DISTI #
2-292132-9-ND
|
DigiKey | CONN HEADER VERT 9POS 2MM Min Qty: 16000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9375 | Buy Now |
DISTI #
2-292132-9
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 2-292132-9) RoHS: Compliant Min Qty: 16000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.9938 | Buy Now |
DISTI #
571-2-292132-9
|
Mouser Electronics | Headers & Wire Housings CT P/HDR BOX V 9P BLUE RoHS: Compliant | 0 |
|
$0.9840 | Order Now |
DISTI #
73775313
|
RS | CT P/HDR BOX V 9P BLUE, PCB Headers and Receptacles | TE Connectivity 2-292132-9 Min Qty: 16000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.8830 | Buy Now |
DISTI #
AMP2-292132-9
|
Heilind Electronics | CT P/HDR BOX V 9P BLUE | Americas - 0 in Stock |
|
$0.9469 | Buy Now |
|
Onlinecomponents.com | CT P/HDR BOX V 9P BLUE RoHS: Compliant | 0 |
|
$0.9510 / $2.7900 | Buy Now |
DISTI #
AMP2-292132-9
|
Interstate Connecting Components | CT P/HDR BOX V 9P BLUE | 0 |
|
$0.9469 | Buy Now |
|
Master Electronics | CT P/HDR BOX V 9P BLUE RoHS: Compliant | 0 |
|
$0.9510 / $2.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-292132-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-292132-9
TE Connectivity
CT P/HDR BOX V 9P BLUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.228 inch | |
Body Depth | 0.267 inch | |
Body Length | 0.78 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 2-292132-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-292132-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
292132-9 | (292132-9) CT P/HDR BOX V 9P NAT | TE Connectivity | 2-292132-9 vs 292132-9 |
6-292132-9 | CT P/HDR BOX V 9P BLACK | TE Connectivity | 2-292132-9 vs 6-292132-9 |