-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CT P/HDR BOX V 9P T/P BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7440
|
Newark | Ct P/Hdr Box V 9P T/P Blue |Amp Te Connectivity 2-292165-9 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 | Buy Now |
DISTI #
2-292165-9-ND
|
DigiKey | CONN HEADER VERT 9POS 2MM Min Qty: 18000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1250 | Buy Now |
DISTI #
2-292165-9
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 2-292165-9) RoHS: Compliant Min Qty: 18000 Package Multiple: 20 Container: Tube | 0 |
|
$1.1925 | Buy Now |
DISTI #
571-2-292165-9
|
Mouser Electronics | Headers & Wire Housings CT P/HDR BOX V 9P T/P BLUE RoHS: Compliant | 0 |
|
$1.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 20 Container: Tube | 0Tube |
|
$1.0600 | Buy Now |
DISTI #
AMP2-292165-9
|
Heilind Electronics | CT P/HDR BOX V 9P T/P BLUE | Americas - 0 in Stock |
|
$1.1363 | Buy Now |
|
Onlinecomponents.com | CT P/HDR BOX V 9P T/P BLUE RoHS: Compliant | 0 |
|
$1.1400 / $3.3500 | Buy Now |
DISTI #
AMP2-292165-9
|
Interstate Connecting Components | CT P/HDR BOX V 9P T/P BLUE | 0 |
|
$1.1363 | Buy Now |
|
Master Electronics | CT P/HDR BOX V 9P T/P BLUE RoHS: Compliant | 0 |
|
$1.1400 / $3.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-292165-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-292165-9
TE Connectivity
CT P/HDR BOX V 9P T/P BLUE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.228 inch | |
Body Depth | 0.267 inch | |
Body Length | 0.78 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 78.73u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 2-292165-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-292165-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-292164-9 | CT P/HDR BOX H ASSY 9P T/P BLU | TE Connectivity | 2-292165-9 vs 2-292164-9 |
4-292168-9 | CT P/HDR ASSY 9P H W/O KINK TU | TE Connectivity | 2-292165-9 vs 4-292168-9 |
4-292170-9 | CT P/HDR ASSY 9P V W/O KINK T | TE Connectivity | 2-292165-9 vs 4-292170-9 |
292136-9 | CT BOX HDR ASSY V 9P NAT GF | TE Connectivity | 2-292165-9 vs 292136-9 |
6-292165-9 | CT P/HDR BOX V 9P T/P BLACK | TE Connectivity | 2-292165-9 vs 6-292165-9 |
4-292253-9 | CT HDR ASSY H 9P YELLOW | TE Connectivity | 2-292165-9 vs 4-292253-9 |
292170-9 | CT P/HDR ASSY 9P V W/O KINK T | TE Connectivity | 2-292165-9 vs 292170-9 |
6-292170-9 | CT P/HDR ASSY 9P V W/O KINK T | TE Connectivity | 2-292165-9 vs 6-292170-9 |
2-292173-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 2-292165-9 vs 2-292173-9 |
2-292168-9 | CT P/HDR ASSY 9P H W/O KINK TU | TE Connectivity | 2-292165-9 vs 2-292168-9 |