-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 MINI CT SGL V SMT W/BOSS 2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9223005M3A | Renesas Electronics Corporation | 8-BIT NON-INVERTING REGIS | |
5962-9223005MKA | Renesas Electronics Corporation | 8-BIT NON-INVERTING REGIS | |
5962-9223001M3A | Renesas Electronics Corporation | 8-BIT NON-INVERTING REGIS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7464
|
Newark | 1.5 Mini Ct Sgl V Smt W/Boss 2 |Amp Te Connectivity 2-292230-0 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9760 | Buy Now |
DISTI #
A99791CT-ND
|
DigiKey | CONN HEADER SMD 20POS 1.5MM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19251 In Stock |
|
$0.9169 / $1.6400 | Buy Now |
DISTI #
2-292230-0
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 1.5mm Solder ST SMD T/R - Tape and Reel (Alt: 2-292230-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.8802 | Buy Now |
DISTI #
571-2-292230-0
|
Mouser Electronics | Headers & Wire Housings 20P SMT HDR VT 1.5mm RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
DISTI #
73775324
|
RS | 1.5 MINI CT SGL V SMT W/BOSS 2, PCB Headers and Receptacles | TE Connectivity 2-292230-0 Min Qty: 20000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4300 | RFQ |
|
Future Electronics | 1.5 MINI CT SGL V SMT W/BOSS 2 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.9150 | Buy Now |
DISTI #
AMP2-292230-0
|
Heilind Electronics | 1.5 MINI CT SGL V SMT W/B | Americas - 0 in Stock |
|
$1.0787 | Buy Now |
|
Onlinecomponents.com | 1.5 MINI CT SGL V SMT W/BOSS 2 RoHS: Compliant | 0 |
|
$0.9300 / $2.7290 | Buy Now |
DISTI #
AMP2-292230-0
|
Interstate Connecting Components | 1.5 MINI CT SGL V SMT W/B | 0 |
|
$1.0787 | Buy Now |
DISTI #
2-292230-0
|
Avnet Abacus | (Alt: 2-292230-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-292230-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-292230-0
TE Connectivity
1.5 MINI CT SGL V SMT W/BOSS 2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.185 inch | |
Body Depth | 0.272 inch | |
Body Length | 1.279 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -22 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 5.3086 mm | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |