-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-292252-2) CT DOUBLE ROW ASSY V 22P HDR N
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5760
|
Newark | Ct Double Row Assy V 22P Hdr N |Amp Te Connectivity 2-292252-2 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 1964 |
|
$1.0700 | Buy Now |
DISTI #
17R7477
|
Newark | Ct Double Row Assy V 22P Hdr N |Amp Te Connectivity 2-292252-2 Min Qty: 2240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9400 / $0.9750 | Buy Now |
DISTI #
2266-2-292252-2-ND
|
DigiKey | CONN HEADER VERT 22POS 2MM Min Qty: 70 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
1964 In Stock |
|
$1.0200 / $1.0700 | Buy Now |
DISTI #
2-292252-2-ND
|
DigiKey | CONN HEADER VERT 22POS 2MM Min Qty: 70 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0347 | Buy Now |
DISTI #
2-292252-2
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 2mm Solder ST Thru-Hole - Trays (Alt: 2-292252-2) RoHS: Compliant Min Qty: 2240 Package Multiple: 160 Container: Tray | 0 |
|
$0.8761 / $0.9891 | Buy Now |
DISTI #
571-2-292252-2
|
Mouser Electronics | Headers & Wire Housings CT DOUBLE ROW ASSY V 22P HDR N RoHS: Compliant | 0 |
|
$0.9480 / $1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2240 Package Multiple: 160 Container: Tray | 0Tray |
|
$0.8320 | Buy Now |
DISTI #
AMP2-292252-2
|
Heilind Electronics | CT DOUBLE ROW ASSY V 22P HDR N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CT DOUBLE ROW ASSY V 22P HDR N RoHS: Compliant |
1964 Partner Stock |
|
$0.7020 / $1.0900 | Buy Now |
DISTI #
35735074
|
Verical | Conn Shrouded Header HDR 22 POS 2mm Solder ST Thru-Hole Box/Tray RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 1964 |
|
$0.9500 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-292252-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-292252-2
TE Connectivity
(2-292252-2) CT DOUBLE ROW ASSY V 22P HDR N
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT, ELV COMPLIANT | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 1.098 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.421 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.255 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -22 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.5024 mm | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 2-292252-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-292252-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-292141-2 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 2-292252-2 vs 2-292141-2 |