2-292252-4
Description: Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle

Overview of 2-292252-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for 2-292252-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17R7478
Newark Ct Double Row Assy V 24P Hdr N |Amp Te Connectivity 2-292252-4 RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.8290
  • 2,500 $0.7950
$0.7950 / $0.8290 Buy Now
DISTI # A144306-ND
DigiKey CONN HEADER VERT 24POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Tray 2053
In Stock
  • 1 $0.8100
  • 10 $0.6710
  • 150 $0.5380
  • 450 $0.5302
$0.5302 / $0.8100 Buy Now
DISTI # 2-292252-4
Avnet Americas Conn Shrouded Header HDR 24 POS 2mm Solder ST Thru-Hole - Trays (Alt: 2-292252-4) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 9 Weeks, 6 Days Container: Tray 0
  • 2,100 $0.6859
$0.6859 Buy Now
DISTI # 571-2-292252-4
Mouser Electronics Headers & Wire Housings CT DOUBLE ROW ASSY V 24P HDR N RoHS: Compliant 1532
  • 1 $0.7200
  • 10 $0.6870
  • 10,050 $0.5300
$0.5300 / $0.7200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Lead time: 8 Weeks Container: Tray 0
Tray
  • 2,100 $0.6730
$0.6730 Buy Now
DISTI # AMP2-292252-4
Heilind Electronics CT DOUBLE ROW ASSY V 24P HDR N Americas - 0 in Stock
  • 2,100 $0.8532
  • 8,850 $0.7313
$0.7313 / $0.8532 Buy Now
Onlinecomponents.com CT DOUBLE ROW ASSY V 24P HDR N RoHS: Compliant 0
  • 525 $1.4860
  • 1,050 $0.9150
  • 1,575 $0.7240
  • 2,100 $0.7100
$0.7100 / $1.4860 Buy Now
Bristol Electronics   750
RFQ
Quest Components   600
  • 1 $2.1200
  • 48 $1.0600
  • 190 $0.8480
$0.8480 / $2.1200 Buy Now
DISTI # AMP2-292252-4
Interstate Connecting Components CT DOUBLE ROW ASSY V 24P HDR N 0
  • 2,100 $0.8532
  • 8,850 $0.7313
$0.7313 / $0.8532 Buy Now
DISTI # 2-292252-4
Avnet Abacus (Alt: 2-292252-4) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics CT DOUBLE ROW ASSY V 24P HDR N RoHS: Compliant 0
  • 525 $1.4860
  • 1,050 $0.9150
  • 1,575 $0.7240
  • 2,100 $0.7100
$0.7100 / $1.4860 Buy Now

CAD Models for 2-292252-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-292252-4 by TE Connectivity

2-292252-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
9 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
ROHS COMPLIANT, ELV COMPLIANT
Board Mounting Option
LOCATING POST
Body Breadth
1.177 inch
Body Depth
0.295 inch
Body Length
0.421 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
4A
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.255 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
6.5024 mm
Panel Mount
NO
Plating Thickness
39u inch
Polarization Key
POLARIZED
Rated Current (Signal)
4 A
Rated Voltage
125 V
Reference Standard
CSA, LR, U
Terminal Length
0.126 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
24
UL Flammability Code
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. 2-292252-4
    TE Connectivity
    Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
    VS

Alternate Parts for 2-292252-4

This table gives cross-reference parts and alternative options found for 2-292252-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-292252-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2-292141-4 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug TE Connectivity 2-292252-4 vs 2-292141-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-292252-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-292252-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-292252-4 would you like to use for your alert(s)?
  • Please alert me when 2-292252-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-292252-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-292252-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-292252-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-292252-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-292252-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: