-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CT HDR ASSY H 2P BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7481
|
Newark | Ct Hdr Assy H 2P Blue |Amp Te Connectivity 2-292253-2 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1790 | Buy Now |
DISTI #
2-292253-2-ND
|
DigiKey | CONN HEADER R/A 2POS 2MM Min Qty: 24000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1470 | Buy Now |
DISTI #
2-292253-2
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 2-292253-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1555 | Buy Now |
DISTI #
571-2-292253-2
|
Mouser Electronics | Headers & Wire Housings CT HDR ASSY H 2P BLUE RoHS: Compliant | 0 |
|
$0.1470 | Order Now |
DISTI #
73775327
|
RS | CT HDR ASSY H 2P BLUE, PCB Headers and Receptacles | TE Connectivity 2-292253-2 Min Qty: 24000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1620 / $0.2030 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Container: Bag | 0Bag |
|
$0.1381 | Buy Now |
DISTI #
AMP2-292253-2
|
Heilind Electronics | CT HDR ASSY H 2P BLUE | Americas - 0 in Stock |
|
$0.1199 / $0.1242 | Buy Now |
|
Onlinecomponents.com | CT HDR ASSY H 2P BLUE RoHS: Compliant | 0 |
|
$0.1457 / $0.3990 | Buy Now |
DISTI #
2-292253-2
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 2-292253-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1555 | Buy Now |
DISTI #
AMP2-292253-2
|
Interstate Connecting Components | CT HDR ASSY H 2P BLUE | 0 |
|
$0.1199 / $0.1242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-292253-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-292253-2
TE Connectivity
CT HDR ASSY H 2P BLUE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.157 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.228 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 2-292253-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-292253-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-292253-2 | CT HDR ASSY H 2P YELLOW | TE Connectivity | 2-292253-2 vs 4-292253-2 |