-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Female, IDC Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X4746
|
Newark | Amp Mono-Shape Tab Conn Assy 2 |Te Connectivity 2-293491-2 Min Qty: 26000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2190 | Buy Now |
DISTI #
A118428-ND
|
DigiKey | CONN PLUG 2POS IDC TIN Min Qty: 1 Lead time: 22 Weeks Container: Tray |
11468 In Stock |
|
$0.2303 / $0.4100 | Buy Now |
DISTI #
2-293491-2
|
Avnet Americas | AMP MONO-SHAPE TAB CONN ASSY 2 - Trays (Alt: 2-293491-2) RoHS: Compliant Min Qty: 26000 Package Multiple: 6500 Container: Tray | 0 |
|
$0.2041 | Buy Now |
DISTI #
571-2-293491-2
|
Mouser Electronics | Headers & Wire Housings AMP MONO-SHAPE TAB CONN assy 2 RoHS: Compliant | 0 |
|
$0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 26000 Package Multiple: 6500 Container: Tray | 0Tray |
|
$0.1813 | Buy Now |
DISTI #
AMP2-293491-2
|
Heilind Electronics | AMP MONO-SHAPE TAB CONN ASSY 2 | Americas - 0 in Stock |
|
$0.1939 / $0.1968 | Buy Now |
|
Onlinecomponents.com | AMP MONO-SHAPE TAB CONN assy 2 RoHS: Compliant | 0 |
|
$0.1912 / $0.5238 | Buy Now |
DISTI #
2-293491-2
|
Avnet Americas | AMP MONO-SHAPE TAB CONN ASSY 2 - Trays (Alt: 2-293491-2) RoHS: Compliant Min Qty: 26000 Package Multiple: 6500 Container: Tray | 0 |
|
$0.2041 | Buy Now |
DISTI #
AMP2-293491-2
|
Interstate Connecting Components | AMP MONO-SHAPE TAB CONN ASSY 2 | 0 |
|
$0.1939 / $0.1968 | Buy Now |
DISTI #
3162616
|
Farnell | AMP MONO-SHAPE TAB CONN ASSY 2 RoHS: Compliant Min Qty: 26000 Lead time: 25 Weeks, 6 Days Container: Each | 0 |
|
$0.2196 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-293491-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-293491-2
TE Connectivity
Combination Line Connector, 2 Contact(s), Female, IDC Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.55 inch | |
Body Depth | 0.96 inch | |
Body Length | 0.389 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Reference Standard | UL, VDE | |
Terminal Pitch | 5 mm | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |