Part Details for 2-320560-1 by TE Connectivity
Results Overview of 2-320560-1 by TE Connectivity
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-320560-1 Information
2-320560-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 470-3205-600 | Amphenol Communications Solutions | Receptacle. mod,30Positions, 20.5mm,CUSTOM,LEAD FREE, NEXLEV |
Price & Stock for 2-320560-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23C6320
|
Newark | Terminal, Ring Tongue, #8, Crimp, Blue, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Pidg Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 2-320560-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1670 |
|
$0.1800 / $0.2800 | Buy Now |
|
DISTI #
A27256CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #8 CRIMP Min Qty: 1 Lead time: 30 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
31241 In Stock |
|
$0.1755 / $0.4000 | Buy Now |
|
DISTI #
23C6320
|
Avnet Americas | Ring Tongue Terminal, M4, #8, 14 AWG, 2 mm?, PIDG Series, Blue - Bulk (Alt: 23C6320) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2870 Partner Stock |
|
$0.1950 / $0.2800 | Buy Now |
|
DISTI #
571-23205601
|
Mouser Electronics | Terminals TERMINAL R 16-14 8 15000 RoHS: Compliant | 5770 |
|
$0.1830 / $0.4000 | Buy Now |
|
DISTI #
V36:1790_11812167
|
Arrow Electronics | Ring Tongue Terminal 14-16AWG Copper Blue 21.82mm Tin T/R COO: United States RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Date Code: 2503 | Americas - 5000 |
|
$0.1629 / $0.1880 | Buy Now |
|
DISTI #
70346436
|
RS | TERMINAL RING TONGUE COPPER 16 TO 14AWG STUD SZ. 8 TIN NYLON BLUE Min Qty: 1 Package Multiple: 1 Container: Bulk | 3595 |
|
$0.3080 / $0.4280 | Buy Now |
|
|
Future Electronics | PIDG Series 16-14 AWG Blue Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Reel | 20000Reel |
|
$0.1600 / $0.1630 | Buy Now |
|
DISTI #
AMP2-320560-1
|
Heilind Electronics | TERMINAL,PIDG R 16-14 8 | Americas - 30000 in Stock15000 On Order |
|
$0.1608 / $0.1688 | Buy Now |
|
DISTI #
AMP2-320560-1.P
|
Heilind Electronics | CUT STRIP - TERMINAL,PIDG R 16-14 8 | Americas - 1687 in Stock |
|
$0.2286 / $0.2887 | Buy Now |
|
|
Onlinecomponents.com | TERMINAL,PIDG R 16-14 8, TAPE COO: United States RoHS: Compliant |
40000 In Stock |
|
$0.1538 / $0.1614 | Buy Now |
US Tariff Estimator: 2-320560-1 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2-320560-1
2-320560-1 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-320560-1 Part Data Attributes
|
|
2-320560-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-320560-1
TE Connectivity
TERMINAL,PIDG R 16-14 8, TAPE
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Number of Ways | 1 | |
| Rated Voltage | 300 V | |
| Safety Approval | Ul | |
| Terminal and Terminal Block Type | Ring Terminal | |
| Wire Cross Section | 2 Mm2 | |
| Wire Gauge | 14 Awg |