-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 1.42mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R1088
|
Newark | Strato R 22-16Comm 22-18Mil 4 |Amp Te Connectivity 2-322796-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5430 / $0.6060 | Buy Now |
DISTI #
A128639-ND
|
DigiKey | CONN RING CIRC 16-22AWG #4 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2318 In Stock |
|
$0.4646 / $0.8900 | Buy Now |
DISTI #
2-322796-1
|
Avnet Americas | WIRE TERMINAL,RING TONGUE,SOLISTRAND - Bulk (Alt: 2-322796-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 75000 Factory Stock |
|
$0.4609 / $0.5204 | Buy Now |
DISTI #
571-2-322796-1
|
Mouser Electronics | Terminals STRATO R 22-16COMM 22-18MIL 4 RoHS: Compliant | 1315 |
|
$0.4990 / $1.0800 | Buy Now |
DISTI #
72016539
|
RS | Strato R 22-16Comm 22-18Mil 4 | TE Connectivity 2-322796-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.4380 | Buy Now |
DISTI #
AMP2-322796-1
|
Heilind Electronics | STRATO R 22-16COMM 22-18M | Americas - 0 in Stock |
|
$0.5310 / $0.5719 | Buy Now |
|
Onlinecomponents.com | STRATO R 22-16COMM 22-18MIL 4 RoHS: Compliant |
554 In Stock 2000 On Order 83000 Factory Stock |
|
$0.4510 / $0.8500 | Buy Now |
DISTI #
73588469
|
Verical | Ring Tongue Terminal 16-22AWG Copper 11.4mm Nickel Loose RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 83000 |
|
$0.5092 / $0.6195 | Buy Now |
DISTI #
66712759
|
Verical | Ring Tongue Terminal 16-22AWG Copper 11.4mm Nickel Loose RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1935 | Americas - 550 |
|
$0.9478 / $1.1806 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-322796-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-322796-1
TE Connectivity
Ring Terminal, 1.42mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 2-322796-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-322796-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BACT12M130 | Ring Terminal, 1.65mm2 | TE Connectivity | 2-322796-1 vs BACT12M130 |
140787-2 | TERMINAL RING TONGUE 22-16 | TE Connectivity | 2-322796-1 vs 140787-2 |
40888 | RING TERMINAL 20-16 AWG TPBR | TE Connectivity | 2-322796-1 vs 40888 |
321897-1 | STRA,RT,DG,22-16,M4-#8,NI,AU | TE Connectivity | 2-322796-1 vs 321897-1 |
2-321891-1 | STRATO R 22-16COMM 22-18MIL 10 | TE Connectivity | 2-322796-1 vs 2-321891-1 |
150070-5 | RING | TE Connectivity | 2-322796-1 vs 150070-5 |
1-51873-8 | TERMINAL, BUDG R 20 6 | TE Connectivity | 2-322796-1 vs 1-51873-8 |
33195 | TERMINAL,BUDG R 16-14 1/4 | TE Connectivity | 2-322796-1 vs 33195 |
184206-2 | Ring Terminal, 1.31mm2 | TE Connectivity | 2-322796-1 vs 184206-2 |
1958483-1 | Ring Terminal, 1.65mm2 | TE Connectivity | 2-322796-1 vs 1958483-1 |