-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG 24-20 R 10; TAPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M1848
|
Newark | Pidg 24-20 R 10, Tape |Amp Te Connectivity 2-323990-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6520 | Buy Now |
DISTI #
3937-2-323990-1TR-ND
|
DigiKey | CONN RING CIRC 20-24AWG #10 Min Qty: 1 Lead time: 35 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$0.9892 / $1.2400 | Buy Now |
DISTI #
A135534CT-ND
|
DigiKey | CONN RING CIRC 20-24AWG #10 Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6247 / $0.8900 | Buy Now |
DISTI #
2-323990-1
|
Avnet Americas | PIDG Ring Tongue Terminal 20-24AWG 20.85mm 7.92mm Tin Tape - Tape and Reel (Alt: 2-323990-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 0 Days Container: Reel | 0 |
|
$0.5904 / $0.6467 | Buy Now |
DISTI #
571-2-323990-1
|
Mouser Electronics | Terminals NYL-RING 24-20 RoHS: Compliant | 0 |
|
$0.6860 / $1.3600 | Order Now |
DISTI #
71995601
|
RS | PIDG, 24-20 R 10, Tape | TE Connectivity 2-323990-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $0.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 33 Weeks Container: Reel | 0Reel |
|
$0.5520 | Buy Now |
DISTI #
AMP2-323990-1
|
Heilind Electronics | PIDG 24-20 R 10, TAPE | Americas - 0 in Stock |
|
$0.6546 / $0.6993 | Buy Now |
|
Onlinecomponents.com | PIDG 24-20 R 10, TAPE RoHS: Compliant | 0 |
|
$0.5820 / $1.2180 | Buy Now |
DISTI #
2-323990-1
|
TTI | Terminals NYL-RING 24-20 Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-323990-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-323990-1
TE Connectivity
PIDG 24-20 R 10; TAPE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.518 mm2 | |
Wire Gauge | 20 AWG |
This table gives cross-reference parts and alternative options found for 2-323990-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-323990-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
152891 | TERMINAL R T PIDG AWG 20 10 PURPLE | TE Connectivity | 2-323990-1 vs 152891 |
152892 | SIZE 20 PIDG R/T NO.10 NYLON | TE Connectivity | 2-323990-1 vs 152892 |
152895 | 20 PIDG RT NO 6 STUD PURPL | TE Connectivity | 2-323990-1 vs 152895 |