-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG RECT 22-16COMM 22-18MIL 5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F3289
|
Newark | Terminal, Ring Tongue, #5, 16Awg, Red, Stud Size - Metric:M3, Stud Size - Imperial:#5, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm², Product Range:Pidg Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 2-327950-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8853 |
|
$0.3170 | Buy Now |
DISTI #
2-327950-1-ND
|
DigiKey | CONN TERM RECT TONG 16-22 AWG #5 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
4450 In Stock |
|
$0.3567 / $0.5000 | Buy Now |
DISTI #
50F3289
|
Avnet Americas | Rectangular Tongue Terminal 16-22AWG 21.71mm 7.03mm Tin Loose Piece - Bulk (Alt: 50F3289) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 8853 Partner Stock |
|
$0.5620 / $0.7700 | Buy Now |
DISTI #
571-2-327950-1
|
Mouser Electronics | Terminals RECT 22-18 #05 NYL RED RoHS: Compliant | 14575 |
|
$0.4070 / $0.7000 | Buy Now |
DISTI #
71995487
|
RS | PIDG, Rect 22-16Comm 22-18Mil 5 | TE Connectivity 2-327950-1 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.3850 | Buy Now |
DISTI #
AMP2-327950-1
|
Heilind Electronics | PIDG RECT 22-16COMM 22-18MIL 5 | Americas - 0 in Stock |
|
$0.4539 / $0.4607 | Buy Now |
DISTI #
73571410
|
Verical | Rectangular Tongue Terminal 16-22AWG Copper Red 25.78mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2240 | Americas - 9950 |
|
$0.5004 / $0.8818 | Buy Now |
DISTI #
73502947
|
Verical | Rectangular Tongue Terminal 16-22AWG Copper Red 25.78mm Tin Loose RoHS: Compliant Min Qty: 158 Package Multiple: 1 | Americas - 8853 |
|
$0.4375 / $0.5176 | Buy Now |
DISTI #
2-327950-1
|
TTI | Terminals RECT 22-18 #05 NYL RED RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 4790 In Stock |
|
$0.3970 / $0.6490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-327950-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-327950-1
TE Connectivity
PIDG RECT 22-16COMM 22-18MIL 5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 2-327950-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-327950-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
320629 | PIDG RECT 22-16COMM 22-18MIL 6 | TE Connectivity | 2-327950-1 vs 320629 |
152879 | 18-16 PIDG R/T 1/4" STUD ORANG | TE Connectivity | 2-327950-1 vs 152879 |