2-329944-3
TE Connectivity
Description: TWIN THREADED PLUG BELDEN 8451

Overview of 2-329944-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2-329944-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 94C4291
Newark Twin Threaded Plug Belden 8451 Rohs Compliant: No |Amp Te Connectivity 2-329944-3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # A113187-ND
DigiKey CONN TWINAX PLUG STR CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $40.5873
$40.5873 Buy Now
DISTI # 3937-2-329944-3-ND
DigiKey CONN TWINAX PLUG STR CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
  • 1 $87.8200
  • 1,000 $85.1567
  • 2,000 $83.8261
  • 5,000 $81.1650
  • 10,000 $78.5038
$78.5038 / $87.8200 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 1 Container: Box 0
Box
  • 500 $38.2900
$38.2900 Buy Now
DISTI # AMP2-329944-3
Heilind Electronics TWIN THREADED PLUG BELDEN 8451 Americas - 0 in Stock
  • 500 $46.1690
$46.1690 Buy Now
Onlinecomponents.com TWIN THREADED PLUG BELDEN 8451 RoHS: Compliant 0
  • 125 $116.7900
  • 250 $59.6500
  • 375 $40.6000
  • 500 $39.7900
$39.7900 / $116.7900 Buy Now
DISTI # AMP2-329944-3
Interstate Connecting Components TWIN THREADED PLUG BELDEN 8451 0
  • 500 $46.1690
$46.1690 Buy Now
Master Electronics TWIN THREADED PLUG BELDEN 8451 RoHS: Compliant 0
  • 125 $116.7900
  • 250 $59.6500
  • 375 $40.6000
  • 500 $39.7900
$39.7900 / $116.7900 Buy Now

CAD Models for 2-329944-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-329944-3 by TE Connectivity

2-329944-3
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
PLUG
Cable Types
BELDEN 8451, BELDEN 8641, BELDEN 8761
Connector Type
RF TWINAXIAL CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Coupling Type
SNAP
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYPROPYLENE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Information
2-329941-3
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Shell Finish
SILVER
Shell Material
BRASS
Termination Type
CRIMP
Total Number of Contacts
2
Want to compare parts?
  1. 2-329944-3
    TE Connectivity
    TWIN THREADED PLUG BELDEN 8451
    VS

Related Parts for 2-329944-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-329944-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-329944-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-329944-3 would you like to use for your alert(s)?
  • Please alert me when 2-329944-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-329944-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-329944-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-329944-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-329944-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-329944-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: