-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT,RECPT,MIN THREADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-330312-4
|
Avnet Americas | Conn Miniature Threaded F Crimp ST Panel Mount - Bulk (Alt: 2-330312-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | KIT,RECPT,MIN THREADED RoHS: Compliant | 0 |
|
$31.4800 / $88.5100 | Buy Now |
DISTI #
2-330312-4
|
Avnet Americas | Conn Miniature Threaded F Crimp ST Panel Mount - Bulk (Alt: 2-330312-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-330312-4
|
Avnet Americas | Conn Miniature Threaded F Crimp ST Panel Mount - Bulk (Alt: 2-330312-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | KIT,RECPT,MIN THREADED RoHS: Compliant | 0 |
|
$31.4800 / $88.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-330312-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-330312-4
TE Connectivity
KIT,RECPT,MIN THREADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 174/U; RG 179A/U; RG 187/U; RG 188/U; RG 21-596; RG 21-598 | |
Body Diameter | 0.391 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RG 174, RG 187, RG 188A, RG 179A | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | FLUOROPOLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Polarization Key | POLARIZED HOUSING | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 2-330312-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-330312-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-330312-3 | CONNECTOR, RF, CABLE MOUNT,RECEPT,1 CONTACTS,CRIMP TERMINAL,LOCKING | TE Connectivity | 2-330312-4 vs 2-330312-3 |