-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC PLUG KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F6224
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 50 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg142, Rg142A, Rg142B, Contact Material:Brass Rohs Compliant: No |Amp Te Connectivity 2-330358-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$14.2400 / $21.3500 | Buy Now |
|
Onlinecomponents.com | BNC PLUG KIT RoHS: Compliant |
232 In Stock |
|
$8.5800 / $18.1600 | Buy Now |
DISTI #
32325666
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Carton Min Qty: 5 Package Multiple: 1 | Americas - 228 |
|
$12.9600 / $13.9900 | Buy Now |
DISTI #
65008187
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Carton Min Qty: 4 Package Multiple: 4 | Americas - 4 |
|
$21.2758 | Buy Now |
DISTI #
TE Connectivity 2-330358-2
|
PEI Genesis | RF BNC Connector 1 Contact(s) | 228 |
|
Buy Now | |
DISTI #
3409160
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 62 |
|
$14.0536 / $21.5449 | Buy Now |
DISTI #
3409160
|
Farnell | RoHS: Not Compliant Min Qty: 1 Container: Each | 62 |
|
$13.7709 / $20.6689 | Buy Now |
DISTI #
4323499
|
Farnell | RF-COAX CONNECTORS RoHS: Compliant Min Qty: 3 Lead time: 1 Weeks, 2 Days Container: Each | 183 |
|
$26.3195 | Buy Now |
DISTI #
2-330358-2
|
FDH Electronics | Placeholder Min Qty: 1 | 4 |
|
Buy Now RFQ | |
|
Master Electronics | BNC PLUG KIT RoHS: Compliant |
232 In Stock |
|
$8.5800 / $18.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-330358-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-330358-2
TE Connectivity
BNC PLUG KIT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 142/U; RG 142A/U; RG 142B/U; RG 400/U | |
Body Diameter | 0.572 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 142B, RG 142A, RG 142 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 2-329456-2 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |
This table gives cross-reference parts and alternative options found for 2-330358-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-330358-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-5330358-2 | BNC PLUG KIT | TE Connectivity | 2-330358-2 vs 2-5330358-2 |