-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC PLUG, PTFE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5784
|
Newark | Bnc Plug. Ptfe |Amp Te Connectivity 2-331350-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 280 |
|
$18.6100 | Buy Now |
|
Onlinecomponents.com | BNC PLUG, PTFE |
280 Partner Stock |
|
$0 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP, PLUG | 1 |
|
$11.3100 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP, PLUG | 16 |
|
$8.4000 / $12.6000 | Buy Now |
DISTI #
2-331350-6
|
TTI | RF Connectors / Coaxial Connectors D.C. PLUG 50 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$7.4200 | Buy Now |
DISTI #
TE Connectivity 2-331350-6
|
PEI Genesis | RF BNC Connector, 1 Contact( | 365 |
|
Buy Now | |
DISTI #
4323501
|
Farnell | RF-COAX CONNECTORS RoHS: Compliant Min Qty: 5 Lead time: 1 Weeks, 2 Days Container: Each | 260 |
|
$18.7570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-331350-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-331350-6
TE Connectivity
BNC PLUG, PTFE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG180A/U; RG-195/U | |
Body Depth | 1.188 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 195, RG 180A | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |