-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG 16-14HD R 1/4; TAPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H3698
|
Newark | Pidg 16-14Hd R 1/4, Tape Rohs Compliant: Yes |Amp Te Connectivity 2-34806-2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 | Buy Now |
DISTI #
A100525CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2678 In Stock |
|
$1.0973 / $1.6800 | Buy Now |
DISTI #
2-34806-2
|
Avnet Americas | PIDG Ring Tongue Terminal 14-16AWG 32.91mm 13.48mm Tin Tape Mounted - Tape and Reel (Alt: 2-34806-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.2440 / $1.4045 | Buy Now |
DISTI #
571-2-34806-2
|
Mouser Electronics | Terminals PIDG 16-14HD R 1/4 RoHS: Compliant | 2500 |
|
$1.1900 / $1.2200 | Buy Now |
DISTI #
V72:2272_11805530
|
Arrow Electronics | PIDG Ring Tongue Terminal 14-16AWG Copper Blue 32.91mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2304 Container: Cut Strips | Americas - 1763 |
|
$1.2000 / $1.4070 | Buy Now |
DISTI #
71995455
|
RS | PIDG, 16-14Hd R 1/4, Tape | TE Connectivity 2-34806-2 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4800 / $1.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$1.2600 | Buy Now |
DISTI #
AMP2-34806-2
|
Heilind Electronics | PIDG 16-14HD R 1/4, TAPE | Americas - 9375 in Stock |
|
$1.3929 / $1.4973 | Buy Now |
|
Onlinecomponents.com | PIDG 16-14HD R 1/4, TAPE RoHS: Compliant |
5248 In Stock 2500 Factory Stock |
|
$1.0500 / $1.2400 | Buy Now |
DISTI #
2-34806-2
|
TTI | Terminals PIDG 16-14HD R 1/4 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.3100 / $1.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34806-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34806-2
TE Connectivity
PIDG 16-14HD R 1/4; TAPE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 2-34806-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-34806-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-327952-2 | TERMINAL,PIDG RECT 16-14 5 | TE Connectivity | 2-34806-2 vs 2-327952-2 |
1-327743-1 | TERMINAL,PIDG R 16-14HD 1/4 | TE Connectivity | 2-34806-2 vs 1-327743-1 |