Part Details for 2-353047-3 by TE Connectivity
Overview of 2-353047-3 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-353047-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0119
|
Newark | Connector Housing, Plug, 3Pos, 10.16Mm Rohs Compliant: Yes |Amp Te Connectivity 2-353047-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$2.6100 / $2.8000 | Buy Now |
DISTI #
54H4372
|
Newark | Dynamic D-5200S Tab Hsg 3P K/Y Rohs Compliant: Yes |Amp Te Connectivity 2-353047-3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.2900 | Buy Now |
DISTI #
A29653-ND
|
DigiKey | CONN PLUG HSG 3POS 10.16MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
776 In Stock |
|
$1.9322 / $3.6500 | Buy Now |
DISTI #
2-353047-3
|
Avnet Americas | Conn Housing PL 3 POS 10.16mm Crimp ST Cable Mount Bag - Bulk (Alt: 2-353047-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$2.0176 | Buy Now |
DISTI #
571-2-353047-3
|
Mouser Electronics | Headers & Wire Housings TAB HSG 3P K/Y RoHS: Compliant | 304 |
|
$1.8600 / $2.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.7600 | Buy Now |
DISTI #
AMP2-353047-3
|
Heilind Electronics | DYNAMIC D-5200S TAB HSG 3P K/Y | Americas - 0 in Stock |
|
$1.4925 / $2.2616 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-5200S TAB HSG 3P K/Y RoHS: Compliant | 0 |
|
$2.0500 / $2.9900 | Buy Now |
DISTI #
83709956
|
Verical | Conn Housing PL 3 POS 10.16mm Crimp ST Panel Mount Black Bag RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2101 | Americas - 486 |
|
$1.6446 / $1.8252 | Buy Now |
|
Quest Components | 397 |
|
$2.2404 / $3.6330 | Buy Now |
Part Details for 2-353047-3
2-353047-3 CAD Models
2-353047-3 Part Data Attributes
|
2-353047-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-353047-3
TE Connectivity
(2-353047-3) DYNAMIC D-5200S TAB HSG 3P K/Y
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.651 inch | |
Body Depth | 1.85 inch | |
Body Length | 2.244 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 2 mΩ | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1112 N |
Alternate Parts for 2-353047-3
This table gives cross-reference parts and alternative options found for 2-353047-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-353047-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-353047-3 | Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 2-353047-3 vs 1-353047-3 |