There are no models available for this part yet.
Overview of 2-382415-3 by TE's AMP
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76382-415LF | Amphenol Communications Solutions | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle. |
CAD Models for 2-382415-3 by TE's AMP
Part Data Attributes for 2-382415-3 by TE's AMP
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD: UL 94V-0
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP28
|
Housing Material
|
POLYETHYLENE
|
Number of Contacts
|
28
|
Alternate Parts for 2-382415-3
This table gives cross-reference parts and alternative options found for 2-382415-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-382415-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE-283-E275-TG30 | DIP28, IC SOCKET | 3M Electronics | 2-382415-3 vs ICE-283-E275-TG30 |
ICE-283-SL180-TG | DIP28, IC SOCKET | 3M Electronics | 2-382415-3 vs ICE-283-SL180-TG |
ICE-283-SL180-TG30 | IC Socket, DIP28, 28 Contact(s) | 3M Interconnect | 2-382415-3 vs ICE-283-SL180-TG30 |
2-382415-3 | SOCKET, DIP28, IC SOCKET | TE Connectivity | 2-382415-3 vs 2-382415-3 |
ICE-283-E350-TG | DIP28, IC SOCKET | 3M Electronics | 2-382415-3 vs ICE-283-E350-TG |
ICE-283-WA-TG | DIP28, IC SOCKET | 3M Electronics | 2-382415-3 vs ICE-283-WA-TG |
328-AG19DC | IC Socket, DIP28, 28 Contact(s) | TE Connectivity | 2-382415-3 vs 328-AG19DC |
ICE-283-CP-TG30 | IC Socket, DIP28, 28 Contact(s) | 3M Interconnect | 2-382415-3 vs ICE-283-CP-TG30 |
328-AG19DC | IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, | ABB Installation Products Inc | 2-382415-3 vs 328-AG19DC |
ICE-283-WA-TT | DIP28, IC SOCKET | 3M Electronics | 2-382415-3 vs ICE-283-WA-TT |